Brady M710 Handheld Label Printer, 50.8 mm Max Label Width, EU
- RS-stocknr.:
- 270-6369
- Fabrikantnummer:
- M710-WB-QWERTZ
- Fabrikant:
- Brady
Subtotaal (1 eenheid)*
€ 1.039,29
(excl. BTW)
€ 1.257,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 3 stuk(s) vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.039,29 |
*prijsindicatie
- RS-stocknr.:
- 270-6369
- Fabrikantnummer:
- M710-WB-QWERTZ
- Fabrikant:
- Brady
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
| Merk | Brady | |
| Product Type | Label Printer | |
| Model Number | M710 | |
| Maximum Label Width | 50.8mm | |
| Handheld | Yes | |
| Plug Type | EU | |
| Keyboard Layout | QWERTZ | |
| Print Resolution | 300 dpi | |
| Barcode | Yes | |
| Heat Shrink Tube | Yes | |
| Computer Connectivity | Yes | |
| Connection Port | USB, USB 2.0, WiFi | |
| Width | 240.03mm | |
| Weight | 2.45kg | |
| Depth | 116.75mm | |
| Height | 345.2mm | |
| Standards/Approvals | ISO 5748 | |
| Alles selecteren | ||
|---|---|---|
Merk Brady | ||
Product Type Label Printer | ||
Model Number M710 | ||
Maximum Label Width 50.8mm | ||
Handheld Yes | ||
Plug Type EU | ||
Keyboard Layout QWERTZ | ||
Print Resolution 300 dpi | ||
Barcode Yes | ||
Heat Shrink Tube Yes | ||
Computer Connectivity Yes | ||
Connection Port USB, USB 2.0, WiFi | ||
Width 240.03mm | ||
Weight 2.45kg | ||
Depth 116.75mm | ||
Height 345.2mm | ||
Standards/Approvals ISO 5748 | ||
Vrijgesteld
- Land van herkomst:
- MY
The Brady mobile printer is a one device and provides 100s of applications. Print on the toughest label materials around. This printer print 3 inches per second and cut labels automatically. Prints text, barcodes, shapes and images. This printer work longer and print 4500 labels on a full battery charge.
Shop to field flexibility
lightning and fast print speeds
Use keypad or software to print labels
Label saving and sharing with data imports
More speed. Less mess. Its our fastest, most advanced portable printer yet. Print 76.2 mm per second. Auto-cut labels. Work all day on one charge. Use one device for 100s of applications, printing on the toughest materials around.
Stay connected wherever your work happens with enhanced Bluetooth and Wi-Fi
Get lightning-fast print speeds: 76.2 mm per second, plus cut labels automatically
Work longer – print 4,500 labels on a full battery charge
Enjoy more durability with a printer that withstands 1.20 m drops, blowing sand and dust
Get more work done using a keypad or software to print labels
Print what you need, how you need – text, barcodes, shapes and images using a keypad or software
Get shop-to-field flexibility with label saving, sharing and data imports
Gerelateerde Links
- Brady M710 Handheld Label Printer EU
- Brady M710 Handheld Label Printer UK
- Brady M710-WB-QZ-BWS Handheld Label Printer EU
- Brady M710 Handheld Label Printer UK
- Brady Label Printer Handheld Label Printer Kit Type C - EU
- Brady M710-AZ-BWS Handheld Label Printer EU
- Brady M710-QY-EU-BWS Handheld Label Printer EU
- Brady M710-QY-UK-BWS Handheld Label Printer UK