BJB Fluorescent Starter Holder Clip Snap-Fit - 26.514.5011.50
- RS-stocknr.:
- 562-025
- Fabrikantnummer:
- 26.514.5011.50
- Fabrikant:
- BJB
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 562-025
- Fabrikantnummer:
- 26.514.5011.50
- Fabrikant:
- BJB
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
| Merk | BJB | |
| Compatible Lamp Type | Fluorescent | |
| Product Type | Starter Holder | |
| Mount Type | Clip | |
| Material | Polycarbonate | |
| Fixing Method | Snap-Fit | |
| Number of Pins | 2 | |
| Power | 660W | |
| Wiring Points | Either Side | |
| Length | 33.4mm | |
| Wiring Type | Push-Wire | |
| Width | 12.3mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk BJB | ||
Compatible Lamp Type Fluorescent | ||
Product Type Starter Holder | ||
Mount Type Clip | ||
Material Polycarbonate | ||
Fixing Method Snap-Fit | ||
Number of Pins 2 | ||
Power 660W | ||
Wiring Points Either Side | ||
Length 33.4mm | ||
Wiring Type Push-Wire | ||
Width 12.3mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE

Snap-Fit Starter Lampholder
Gerelateerde Links
- BJB Fluorescent Lamp Holder T5 Snap-Fit - 26.641.2002.50
- BJB Fluorescent Lamp Holder T5 Screw Snap-Fit - 26.620.2001.50
- BJB Compact Fluorescent Lamp Holder Snap-Fit - 26.719.U310.50
- BJB Fluorescent Lamp Holder T8, T12 Push-in Snap-Fit - 26.290.4012.50
- BJB Fluorescent Lamp Holder T8, T12 Wall Snap-Fit - 26.422.1113.50
- BJB Fluorescent Lamp Holder T8, T12 Wall Snap-Fit - 26.308.1125.50
- BJB Starter Holder Vertical Snap-Fit - 26.514.5026.50
- BJB Starter Holder Vertical, Horizontal Snap-Fit - 26.515.5301.50