Bourns Surface LAN Ethernet Transformer, 125 °C, -40 °C 6.1 mm
- RS-stocknr.:
- 234-1667
- Fabrikantnummer:
- SM91076L-E
- Fabrikant:
- Bourns
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 234-1667
- Fabrikantnummer:
- SM91076L-E
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1.4dB | |
| Mount Type | Surface | |
| Depth | 6.1mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SM91076L | |
| Turns Ratio | 1 : 1 ± 2 | |
| Standards/Approvals | MECHATROLINK-III, RoHS, IEEE 802.3u (100Base-T), IEC 61000-4-5 | |
| Supported Ethernet Standards | 10/100 Base-T | |
| Termination Type | Tin | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1.4dB | ||
Mount Type Surface | ||
Depth 6.1mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SM91076L | ||
Turns Ratio 1 : 1 ± 2 | ||
Standards/Approvals MECHATROLINK-III, RoHS, IEEE 802.3u (100Base-T), IEC 61000-4-5 | ||
Supported Ethernet Standards 10/100 Base-T | ||
Termination Type Tin | ||
- Land van herkomst:
- CN
The Bourns Electronics Base-T Transformer comes with additional metal shield for surge immunity and superior EMC performance and Hi-Pot voltage rating of 2250 VDC or 1500 VAC.
0.5μH maximum leakage inductance
-40°C to +125°C operating temperature
Gerelateerde Links
- Bourns Surface LAN Ethernet Transformer -40 °C 6.1 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 9.5mm
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Bourns Surface LAN Ethernet Transformer -40 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer 0 °C 4.5 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 6 mm
- Bourns Surface LAN Ethernet Transformer 0 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 2.9 mm