StarTech.com Laptop Stand For Use With Macbook Air/Pro, Lenovo, Dell XPS

Subtotaal (1 eenheid)*

€ 73,12

(excl. BTW)

€ 88,48

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 54 stuk(s) vanaf 16 november 2026
  • Plus verzending 7 stuk(s) vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 73,12

*prijsindicatie

RS-stocknr.:
256-6939
Artikelnummer Distrelec:
302-94-061
Fabrikantnummer:
LAPTOP-STAND-SILVER
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Product Type

Laptop Stand

For Use With

Macbook Air/Pro, Lenovo, Dell XPS

Tilt Adjustable

No

Integral Fan

No

Non-Slip Pads

Yes

Colour

Silver

Weight

880g

Depth

260mm

Height

140mm

Width

260mm

Material

Aluminium

Standards/Approvals

No

Niet conform

Land van herkomst:
CN

StarTech Laptop Stand, 880g Weight, Aluminium - LAPTOP-STAND-SILVER


This laptop stand raises notebooks to improve viewing ergonomics and free desk space for peripherals. Constructed from anodised aluminium with rubber anti-slip pads, it supports most 13 inch, 15.6 inch and 17 inch laptops used on desks. The design provides passive airflow beneath the device and is tool-less to assemble from three components, making it suitable for mobile workplaces and fixed desktop setups.

Features and Benefits:


• Supports up to 5kg weight capacity for heavier laptops
• Angled support arms produce a 16-degree viewing tilt for comfort
• 5mm-thick aluminium parts deliver structural rigidity
• Non-slip rubber feet protect surfaces and prevent movement
• Cable routing openings maintain tidy cable organisation

Applications


• Suitable for MacBook Air/Pro compatible stand use on desks
• Used with Lenovo and Dell XPS laptop holder configurations
• Practical for portable aluminium laptop riser needs in hot desks
• Appropriate for Compact 260 x 140 x 260mm stand storage beneath displays
• Can be used for workstation setups requiring cooling-free elevation

What is the assembly method and included components?


It assembles by hand from three pieces comprising two support arms and one crossbar.

How does it aid thermal management without Active cooling?


The open-sided support arms provide raised clearance for passive airflow under the laptop.

Which surfaces are protected and how is stability achieved?


Rubber pads on the contact surfaces prevent scratches and provide non-slip stability on glass or wood.

What are the shipping and package weight indicators?


The packaged weight is approximately 1.0kg and includes a quick-start guide.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.