Leica Laser Level Tripod, 757938 Tripod, For Use With Leica DISTO Distance Meters
- RS-stocknr.:
- 163-5177
- Fabrikantnummer:
- 757938
- Fabrikant:
- Leica
Subtotaal (1 eenheid)*
€ 141,96
(excl. BTW)
€ 171,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 141,96 |
*prijsindicatie
- RS-stocknr.:
- 163-5177
- Fabrikantnummer:
- 757938
- Fabrikant:
- Leica
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
| Merk | Leica | |
| Product Type | Laser Level Tripod | |
| Accessory Type | Tripod | |
| For Use With | Leica DISTO Distance Meters | |
| Standards/Approvals | IEC 60825-1, ISO 16331-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Leica | ||
Product Type Laser Level Tripod | ||
Accessory Type Tripod | ||
For Use With Leica DISTO Distance Meters | ||
Standards/Approvals IEC 60825-1, ISO 16331-1 | ||
Leica TRI100 Tripod
Leica TRI100 tripod. A professional telescopic tripod with crank drive and pivoting head. Designed as the ideal solution for use with Disto X310, D3a BT, D510 and D810 when taking long-distance measurements and using the Pythagoras function.
Features and Benefits
• Aluminium tripod with easy fine adjustment
• Excellent stability, robustness and the torsional rigidity
• Minimal horizontal drift
• Robust tilt head
• Bubble level
• 1/4 in fixing screw on removable head plate
• Flip levers for easy adjustment
Compatible Distance Meter
• Disto X310, D3a BT, D510 and D810
Leica Distance Measure Meters
Gerelateerde Links
- Leica Laser Level Tripod For Use With Laser
- Leica Laser Level Tripod For Use With FTA 360 or DST 360 Series
- Leica Tripod For Use With Lino Line Lasers
- Leica DISTO X3 Laser Measure ±1 mm Accuracy
- Milwaukee Laser Level Tripod For Use With Laser Level
- RS PRO Laser Level Tripod Tripod, For Use With 1/4 in Laser Level
- Milwaukee Laser Level Tripod For Use With Laser Level
- Stanley Laser Level Tripod For Use With Laser Measurement Devices