Laserliner 36 515 nm Laser Colour Green Laser Level, 2
- RS-stocknr.:
- 194-7818
- Fabrikantnummer:
- 036.800L
- Fabrikant:
- Laserliner
Subtotaal (1 eenheid)*
€ 719,39
(excl. BTW)
€ 870,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 719,39 |
*prijsindicatie
- RS-stocknr.:
- 194-7818
- Fabrikantnummer:
- 036.800L
- Fabrikant:
- Laserliner
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
| Merk | Laserliner | |
| Levelling Accuracy | ±0.2 mm/m | |
| Product Type | Laser Level | |
| Working Environment | Indoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Wavelength | 515nm | |
| Laser Colour | Green | |
| Power Source | Battery | |
| Weight | 925g | |
| Levelling Type | Magnetic Pendulum System | |
| Laser Beam coverage | 90° | |
| Number of Lasers | 2 | |
| Working Range | 30 m | |
| Series | 36 | |
| Standards/Approvals | No | |
| Height | 125mm | |
| Length | 140mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 102mm | |
| Minimum Operating Temperature | 0°C | |
| Alles selecteren | ||
|---|---|---|
Merk Laserliner | ||
Levelling Accuracy ±0.2 mm/m | ||
Product Type Laser Level | ||
Working Environment Indoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Wavelength 515nm | ||
Laser Colour Green | ||
Power Source Battery | ||
Weight 925g | ||
Levelling Type Magnetic Pendulum System | ||
Laser Beam coverage 90° | ||
Number of Lasers 2 | ||
Working Range 30 m | ||
Series 36 | ||
Standards/Approvals No | ||
Height 125mm | ||
Length 140mm | ||
Maximum Operating Temperature 50°C | ||
Width 102mm | ||
Minimum Operating Temperature 0°C | ||
- Land van herkomst:
- CN
Horizontal & vertical 360° laser lines with green DLD laser technology achieve high quality for a sharp, distinct & therefore clearly visible line image.
Straight forward plumb function using laser crosses
Automatic Level: automatic alignment by virtue of a magnetic pendulum system.
Tilt mode is an additional feature that permits gradients to be laid out.
With the CrossGrip Pro magnetic clamp & wall bracket the device can be used as a standalone unit, in a combination as well as in horizontal & vertical position.
Ideal for mounting horizontally & vertically on drywall construction profiles.
Optimised for work close to the ceiling
Out-Of-Level: is indicated by optical signals when the unit is outside its self-levelling range.
GRX-Ready: in combination with the optional laser receiver, the integrated hand-held receiver mode permits detection of laser lines at long distances & under unfavourable light conditions.
Mains operation possible using mains unit.
Lithium-ion battery with micro-USB interface to charge
Long-lasting, powerful lithium-ion battery
Gerelateerde Links
- Laserliner 036.703A 515 nm Laser Colour Green Laser Level, 3
- Laserliner Duraplane G360 515 nm Laser Colour Green Laser Level
- Laserliner 31 515 nm Laser Colour Green Laser Level, 2
- Laserliner Duraplane 360 515 nm Laser Colour Green Laser Level
- Laserliner 036.713A 515 nm Laser Colour Green Laser Line Detector
- Laserliner CompactCube-Laser 3 36 635 nm Laser Colour Red Laser Level, 2
- Laserliner Cubus 210 635 nm Laser Colour Red Laser Level
- Laserliner 60 635 nm Laser Colour Red Laser Level, 2