Stanley FatMax RL600L Laser Colour Red Laser Level Bundle, 2
- RS-stocknr.:
- 257-7137
- Fabrikantnummer:
- FMHT77224-1
- Fabrikant:
- Stanley FatMax
Subtotaal (1 eenheid)*
€ 1.663,57
(excl. BTW)
€ 2.012,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.663,57 |
*prijsindicatie
- RS-stocknr.:
- 257-7137
- Fabrikantnummer:
- FMHT77224-1
- Fabrikant:
- Stanley FatMax
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
| Merk | Stanley FatMax | |
| Levelling Accuracy | ±4.4 mm/m | |
| Product Type | Laser Level Bundle | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Laser Colour | Red | |
| Power Source | Battery | |
| Laser Beam coverage | 90° | |
| Waterproof IP Rating | IP66 | |
| Working Range | 60 m | |
| Number of Lasers | 2 | |
| Series | RL600L | |
| Standards/Approvals | No | |
| Height | 2.5m | |
| Alles selecteren | ||
|---|---|---|
Merk Stanley FatMax | ||
Levelling Accuracy ±4.4 mm/m | ||
Product Type Laser Level Bundle | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Laser Colour Red | ||
Power Source Battery | ||
Laser Beam coverage 90° | ||
Waterproof IP Rating IP66 | ||
Working Range 60 m | ||
Number of Lasers 2 | ||
Series RL600L | ||
Standards/Approvals No | ||
Height 2.5m | ||
- Land van herkomst:
- CN
The Stanley FatMax rotating level investment pack has operating range: 60 m (600m with cell) Resistant wide handle for a better grip-Rubber reinforcement all around the laser -Dust and water resistant: IP66, allows to read directly the differences of heights in negative and positive - Adjustable from 137 to 250 cm).
Operating range: 60 m (600m with cell) resistance
Accurate and efficient
Gerelateerde Links
- Stanley FatMax FMHT Laser Level Bundle, 2
- Stanley FatMax FATMAX FCL-G 530 nm Laser Colour Green Laser Level, 2
- Stanley FatMax FMHT 530 nm Laser Colour Green Laser Level, 2
- Stanley FatMax FMHT 530 nm Laser Colour Green Laser Level, 3
- Stanley FatMax FMHT77597-1 3 253 561 775 970 530 nm Laser Colour Green Laser Level, 2
- Stanley Cubix Laser Colour Red Laser Level, 2
- DeWALT STHT77611-0 STANLEY 360° Laser Colour Red Laser Level, 2
- DeWALT STHT77616-0 STANLEY 360° Laser Colour Red Rotary Laser, 2