Bosch GRL300HV 635 nm Laser Colour Red Rotary Laser
- RS-stocknr.:
- 735-8703
- Fabrikantnummer:
- 0601061501
- Fabrikant:
- Bosch
Subtotaal (1 eenheid)*
€ 1.017,63
(excl. BTW)
€ 1.231,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.017,63 |
*prijsindicatie
- RS-stocknr.:
- 735-8703
- Fabrikantnummer:
- 0601061501
- Fabrikant:
- Bosch
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
| Merk | Bosch | |
| Levelling Accuracy | ±0.1 mm/m | |
| Product Type | Rotary Laser | |
| Working Environment | Indoor & Outdoor | |
| Laser Wavelength | 635nm | |
| Laser Colour | Red | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Waterproof IP Rating | IP54 | |
| Weight | 1.7kg | |
| Standards/Approvals | No | |
| Height | 6.7in | |
| Length | 7.5in | |
| Model Number | GRL300HV | |
| Maximum Operating Temperature | 122°F | |
| Width | 7in | |
| Alles selecteren | ||
|---|---|---|
Merk Bosch | ||
Levelling Accuracy ±0.1 mm/m | ||
Product Type Rotary Laser | ||
Working Environment Indoor & Outdoor | ||
Laser Wavelength 635nm | ||
Laser Colour Red | ||
Battery Type AAA | ||
Power Source Battery | ||
Waterproof IP Rating IP54 | ||
Weight 1.7kg | ||
Standards/Approvals No | ||
Height 6.7in | ||
Length 7.5in | ||
Model Number GRL300HV | ||
Maximum Operating Temperature 122°F | ||
Width 7in | ||
- Land van herkomst:
- US
GRL 300 HV Rotating Laser Set
Easy to operate one button per function
Automatic self- levelling of 8% (± 5°)
Shock warning function, which can be switched on & off, prevents errors due to shocks or vibrations
Rotation speed 150; 300; 600 rpm
Scan function 10°, 25°, 50°
Dimensions: 190 x 180 x 170 mm
IP54 protection
1.8kg.
Kit Contents:
LR 1 Professional Receiver
RC 1 Professional Remote Control
WM 4 Professional Wall Mount
Laser viewing glasses
Target
Charger with adapter
NiMH Rechargeable battery
Non-rechargeable battery housing
2 x 1.2 V HR20 (D) (9 Ah) batteries
2 x 1.5 V LR20 (D) batteries
Carrying case
Gerelateerde Links
- Bosch GRL 400 H GRL 400 H 635 nm Laser Colour Red Rotary Laser, 1
- Bosch 0.601.061.800 PRO GRL 635 nm Laser Colour Red Laser Level
- Leica Rugby 620 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 680 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 610 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 610 635 nm Laser Colour Red Rotary Laser, 1
- Leica Rugby 620 600 635 nm Laser Colour Red Rotary Laser
- Leica Rugby 610 600 635 nm Laser Colour Red Rotary Laser