Leica S910 Laser Measure, 0.05/300 μm Range, ±1 mm Accuracy
- RS-stocknr.:
- 223-0924
- Artikelnummer Distrelec:
- 304-22-919
- Fabrikantnummer:
- 887900
- Fabrikant:
- Leica
Subtotaal (1 eenheid)*
€ 2.777,65
(excl. BTW)
€ 3.360,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.777,65 |
*prijsindicatie
- RS-stocknr.:
- 223-0924
- Artikelnummer Distrelec:
- 304-22-919
- Fabrikantnummer:
- 887900
- Fabrikant:
- Leica
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
| Merk | Leica | |
| Product Type | Laser Measure | |
| Unit of Measure | Metric | |
| Accuracy | ±1 mm | |
| Measurement Range | 0.05/300 μm | |
| Working Environment | Indoor & Outdoor | |
| Laser Class | Class 2 | |
| Laser Colour | Red | |
| Laser Wavelength | 650nm | |
| Weight | 290g | |
| Metric-Imperial Conversion | Yes | |
| Bluetooth Connectivity | Yes | |
| View finder Camera | Yes | |
| Tilt Sensor | Yes | |
| Model Number | S910 | |
| Standards/Approvals | ISO 16331-1 | |
| Width | 61mm | |
| Height | 32mm | |
| Length | 164mm | |
| Series | DISTOTM | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Leica | ||
Product Type Laser Measure | ||
Unit of Measure Metric | ||
Accuracy ±1 mm | ||
Measurement Range 0.05/300 μm | ||
Working Environment Indoor & Outdoor | ||
Laser Class Class 2 | ||
Laser Colour Red | ||
Laser Wavelength 650nm | ||
Weight 290g | ||
Metric-Imperial Conversion Yes | ||
Bluetooth Connectivity Yes | ||
View finder Camera Yes | ||
Tilt Sensor Yes | ||
Model Number S910 | ||
Standards/Approvals ISO 16331-1 | ||
Width 61mm | ||
Height 32mm | ||
Length 164mm | ||
Series DISTOTM | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- AT
The Leica DISTO S910 P2P Package features the best of LDM technology from Leica Geosystems. It can measure the distance between multiple points from one location. It has a Smart Base for even more measuring options and functions. It can export data to CAD.
t has WLAN, Bluetooth, and USB connectivity
Gerelateerde Links
- Leica X4 Laser Measure ±1 mm Accuracy
- Leica X3 Laser Measure ±1.0 mm Accuracy
- Leica DISTO X3 Laser Measure ±1 mm Accuracy
- Leica D510 Pro Kit Laser Measure ±1 mm Accuracy
- Leica Laser Measure ±5 % Accuracy
- Leica 1017807 Laser Measure 1.5 mm Accuracy
- Leica 986858 Laser Measure 1.5 mm Accuracy
- Leica D110 Laser Measure ±1.5 mm Accuracy