Stanley Laser Measure, 12 m Range, ±6 mm Accuracy
- RS-stocknr.:
- 257-7174
- Fabrikantnummer:
- STHT77666-0
- Fabrikant:
- Stanley
Subtotaal (1 eenheid)*
€ 41,35
(excl. BTW)
€ 50,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 15 resterend, klaar voor verzending
- 40 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 41,35 |
*prijsindicatie
- RS-stocknr.:
- 257-7174
- Fabrikantnummer:
- STHT77666-0
- Fabrikant:
- Stanley
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
| Merk | Stanley | |
| Measurement Range | 12 m | |
| Accuracy | ±6 mm | |
| Unit of Measure | Metric | |
| Product Type | Laser Measure | |
| Display Type | Digital | |
| Laser Class | Class 2 | |
| Laser Colour | Red | |
| Power Source | Lithium-ion Battery | |
| Weight | 30g | |
| Metric-Imperial Conversion | Yes | |
| Waterproof IP Rating | IP54 | |
| Height | 60mm | |
| Length | 20mm | |
| Width | 30mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Stanley | ||
Measurement Range 12 m | ||
Accuracy ±6 mm | ||
Unit of Measure Metric | ||
Product Type Laser Measure | ||
Display Type Digital | ||
Laser Class Class 2 | ||
Laser Colour Red | ||
Power Source Lithium-ion Battery | ||
Weight 30g | ||
Metric-Imperial Conversion Yes | ||
Waterproof IP Rating IP54 | ||
Height 60mm | ||
Length 20mm | ||
Width 30mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
This Stanley Pocket Laser Distance Measure has a one button operation for point and click measurement function. It is ultra-compact and lightweight for ease of use and convenience. It runs on internal LI-ION battery for longer runtime so no need to change batteries (approx. 1000 measurements on a full charge), USB charging is available. The measure has a black screen with white letters for better visibility in brighter conditions, It is IP54 rated for better protection against dust and water splash.
Gerelateerde Links
- Stanley FMHT77653-0 Laser Measure ±1 mm Accuracy
- Stanley Laser Measure ±3 mm Accuracy
- Stanley TLM330s Laser Measure ±1.5 mm Accuracy
- Stanley TLM Laser Measure ±0.15 mm Accuracy
- Leica Laser Measure ±5 % Accuracy
- Leica 1017807 Laser Measure 1.5 mm Accuracy
- Leica 986858 Laser Measure 1.5 mm Accuracy
- Extech DT40M Laser Measure ±0.08 % Accuracy