Leica D5-R+Cal Distance Meter, 200 m Range, ±1 mm Accuracy
- RS-stocknr.:
- 288-7296
- Fabrikantnummer:
- 950908+CAL
- Fabrikant:
- Leica
Subtotaal (1 eenheid)*
€ 723,34
(excl. BTW)
€ 875,24
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 723,34 |
*prijsindicatie
- RS-stocknr.:
- 288-7296
- Fabrikantnummer:
- 950908+CAL
- Fabrikant:
- Leica
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
| Merk | Leica | |
| Accuracy | ±1 mm | |
| Product Type | Distance Meter | |
| Measurement Range | 200 m | |
| Unit of Measure | Imperial, Metric | |
| Working Environment | Outdoor | |
| Display Type | LCD | |
| Laser Class | Class 2 | |
| Laser Colour | Red | |
| Laser Wavelength | 635nm | |
| Power Source | Battery | |
| Weight | 180g | |
| Metric-Imperial Conversion | Yes | |
| Model Number | D5-R+Cal | |
| Tilt Sensor | Yes | |
| Bluetooth Connectivity | Yes | |
| View finder Camera | Yes | |
| Waterproof IP Rating | IP54 | |
| Width | 24mm | |
| Standards/Approvals | RoHS, IEC 60825-1 | |
| Series | DISTOTM D5 | |
| Length | 6mm | |
| Height | 144mm | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Leica | ||
Accuracy ±1 mm | ||
Product Type Distance Meter | ||
Measurement Range 200 m | ||
Unit of Measure Imperial, Metric | ||
Working Environment Outdoor | ||
Display Type LCD | ||
Laser Class Class 2 | ||
Laser Colour Red | ||
Laser Wavelength 635nm | ||
Power Source Battery | ||
Weight 180g | ||
Metric-Imperial Conversion Yes | ||
Model Number D5-R+Cal | ||
Tilt Sensor Yes | ||
Bluetooth Connectivity Yes | ||
View finder Camera Yes | ||
Waterproof IP Rating IP54 | ||
Width 24mm | ||
Standards/Approvals RoHS, IEC 60825-1 | ||
Series DISTOTM D5 | ||
Length 6mm | ||
Height 144mm | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- HU
Leica DISTO D5-R Li-ion Rechargeable Laser Distance Measurer + PreCal
The Leica DISTO D5-R Li-ion rechargeable laser distance meter has a 200 m measuring range, and is a high-quality, precise and easy to use outdoor measuring tool. Measuring outdoors, even in bright sunshine and at very long distances has never been easier, because of the large user-friendly colour IPS scratch resistant display with Digital Pointfinder and 4x zoom, which shows both the target and measurement results clearly (iPhone quality). For maximum accuracy of measurements, ± 1mm, use the new gesture feature, simply move your hand across the laser beam to trigger measurements. Its many features, including a built-in tilt sensor, help with all manner of measuring applications including Smart Horizontal mode and measuring slopes. Together, any onsite measuring application can be tackled quickly and easily. The data can then be sent via Bluetooth to the DISTO Plan app or to templates including Excel and email.
Features and Benefits
High-Quality Build, Easy to Use and Intuitive User Interface
Target Always in Sight: Even when the laser dot is not visible, the target appears clearly on the display, ensuring accurate aiming over long distances and in bright environments
Precision Measuring: Non-contact triggering of measurements with gestures ensures precise results, especially for small targets or long distances
Advanced Functionality: Smart Horizontal Mode, height tracking, profile, and angle measurements make it versatile for various tasks
Flexible Data Transfer: In keyboard mode you can connect to a computer and send measured values in the form of a keyboard entry to the cursor position in any application or predefined templates including Excel and email
Digital Documentation: Combined with the Leica DISTO™ Plan app, it simplifies digital documentation with features like Smart Room and PDF import
Calibrated - PreCal
Included in the package – Leica DISTO™ D5-R, pouch, USB-C to USB-A cable, hand loop, quick start guide, warranty card and safety manual, plus Pre-Calibration certificate.
Typical Applications
Construction
Surveying/Architecture
Automobile
HVAC
Fire safety
Industrial maintenance
Solar power
Electrical safety and arc/flash protection
Gerelateerde Links
- Leica D5-R Pro+Cal Distance Meter ±1 mm Accuracy
- Leica D5-R Distance Meter ±1 mm Accuracy
- Leica X6-R+Cal Distance Meter ±1 mm Accuracy
- Leica X6-R+Cal P2P Distance Meter ±1 mm Accuracy
- Leica D5-R Pro Distance Meter ±1 mm Accuracy
- Leica Distance Meter 2 mm Accuracy
- Leica Distance Meter ± 1.5 mm Accuracy
- Leica X6-R Distance Meter ±1 mm Accuracy