StarTech.com Wireless Presenter USB

Subtotaal (1 eenheid)*

€ 57,11

(excl. BTW)

€ 69,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 18 stuk(s) klaar voor verzending
  • 58 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 57,11

*prijsindicatie

RS-stocknr.:
186-1981
Artikelnummer Distrelec:
302-31-484
Fabrikantnummer:
PRESREMOTE
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Product Type

Wireless Presenter

Battery Size

AAA

Length

134mm

Wireless Range

27m

Battery Quantity

2

Batteries Included

Yes

Built-in Laser Pointer

Yes

Communication Type

USB

Width

31mm

Weight

120g

Standards/Approvals

CE, FCC, TAA Compliant

Height

25mm

StarTech Wireless Presenter, 27m Wireless Range, 2 AAA Batteries Quantity - PRESREMOTE


This wireless presenter provides a compact, portable Interface for controlling presentations at a distance while offering an integrated pointing aid. It connects via a USB receiver to standard host devices and operates wirelessly within a substantial range, allowing presenters to move freely in meeting rooms or lecture theatres. Power is supplied by replaceable batteries, and the unit meets several regulatory approval standards for use in commercial and institutional settings.

Features and Benefits:


• Built-in laser pointer enables clear on-screen emphasis
• Wireless operation supports up to 27 m range mobility
• USB communication ensures plug-and-play connection
• Uses two AAA batteries for simple power replacement
• Lightweight 120 g design reduces presenter fatigue

Applications


• Suitable for classroom lecterns and teaching demonstrations
• Ideal for conference rooms and boardroom presentations
• Used with portable projectors and laptop setups
• Can be used for guided tours and showroom walkthroughs
• Suitable for remote control of slideshow software

Which approvals verify regulatory compliance?


It carries CE, FCC and TAA-compliant approvals.

What type and quantity of batteries are required?


It requires two AAA batteries which are supplied with the unit.

How does the presenter connect to a host device?


It communicates via a USB receiver for a direct wireless link.

What are the unit’s external measurements?


The housing measures 31 mm width, 134 mm length and 25 mm height.

How heavy is the device for handheld use?


The presenter weighs 120 g, facilitating handheld operation.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.