Pramet, 3.47 mm Height, 90 ° Approach, 16.5 mm Length
- RS-stocknr.:
- 136-8721
- Fabrikantnummer:
- TN 16ER200UN:T8030
- Fabrikant:
- Pramet
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 136-8721
- Fabrikantnummer:
- TN 16ER200UN:T8030
- Fabrikant:
- Pramet
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
| Merk | Pramet | |
| Approach Angle | 90° | |
| Product Type | Lathe Part | |
| Length | 16.5mm | |
| Height | 3.47mm | |
| Standards/Approvals | No | |
| Shape | Triangular | |
| Alles selecteren | ||
|---|---|---|
Merk Pramet | ||
Approach Angle 90° | ||
Product Type Lathe Part | ||
Length 16.5mm | ||
Height 3.47mm | ||
Standards/Approvals No | ||
Shape Triangular | ||
Vrijgesteld
- Land van herkomst:
- CZ
Pramet Lathe Part, Lathe Insert, T8030 Grade - TN 16ER130UN:T8030
This lathe insert from Pramet is a high-precision triangular indexable cutting insert designed for lathe applications. It offers a T8030 grade insert for outstanding performance.
Features & Benefits
• Triangular shape for efficient cutting
• Indexable design for cost-effective tooling solutions
• T8030 grade insert for high precision
• Suitable for TN UN EXT series lathes
Applications
• Ideal for use in intricate lathe • Used for creating precise cuts in various materials
Can it be used in any lathe part application?
Yes, this lathe insert is designed for a wide range of lathe part applications.
Is it compatible with TN UN EXT series lathes?
Yes, this indexable cutting insert is specifically designed for TN UN EXT series lathes.
Will it provide high precision cuts?
Yes, the T8030 grade insert ensures precise cutting results.
Gerelateerde Links
- Pramet 90 ° Approach, 16.5 mm Length
- Pramet 93 ° Approach, 16.5 mm Length
- Pramet DTGNR/L for Use with TN/TNM Inserts 90 ° Approach
- Pramet 90 ° Approach, 3.1 mm Length
- Pramet Lathe Tool Holder for Use with TN/TNM Inserts 93 ° Approach, 125mm Length
- Pramet 95 ° Approach
- Pramet 4.1 mm Length
- Pramet 3.1 mm Length