Pramet Grooving Bar ZUM External Threading for Use with LFMX Inserts, 32 mm Height, 90 ° Approach, 150mm Length

Subtotaal (1 eenheid)*

€ 147,78

(excl. BTW)

€ 178,81

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 147,78

*prijsindicatie

RS-stocknr.:
866-0363
Fabrikantnummer:
XLCFN 3201 M 2.00
Fabrikant:
Pramet
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Pramet

Product Type

Lathe Part

Approach Angle

90°

Sub Type

Grooving Bar ZUM External Threading

For Use With

LFMX Inserts

Overall Length

150mm

Overall Height

32mm

Shank Height

32mm

Standards/Approvals

ISO

Vrijgesteld

Land van herkomst:
CZ

Pramet Lathe Part, 25mm Functional Height, 25mm Maximum Cutting Depth - XLCFN Series - XLCFN 3201 M 2.00


Cut to the heart of the job in a jiffy with the help of this lathe part attachment from Pramet. It's a blade that creates notches and grooves in a snap. Just attach it to your milling machine and let this component do the hard work. It's a versatile piece of kit you can use to dig deep holes, create shallow cuts, and slice the ends off thin items like plastic pipes.

Features & Benefits


• Light weight of 107.4g for ease of handling

• Thin cutting width of 2mm for precise results

• Length of 150mm for a good reach

Applications


• Manufacturing facilities

• Construction sites

• Automotive repair

What inserts can I use with this part?


This product works with a 2.2mm lathe insert from the LFMX series (866-0366) for versatility.

Gerelateerde Links