Display Visions EA PLCS43-DS LCD Colour Display Touch Screen, 4.3 in, 480 x 272 pixel
- RS-stocknr.:
- 634-728
- Fabrikantnummer:
- EA PLCS43-DS
- Fabrikant:
- Display Visions
Subtotaal (1 eenheid)*
€ 198,34
(excl. BTW)
€ 239,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 198,34 |
*prijsindicatie
- RS-stocknr.:
- 634-728
- Fabrikantnummer:
- EA PLCS43-DS
- Fabrikant:
- Display Visions
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
| Merk | Display Visions | |
| Product Type | LCD Colour Display | |
| Diagonal Display Size | 4.3in | |
| Interface Type | RS485 | |
| Screen Resolution | 480 x 272 pixel | |
| Touch Screen | Yes | |
| Touch Screen Type | Pcap | |
| Minimum Supply Voltage | 10.5V | |
| Maximum Supply Voltage | 3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 47mm | |
| Width | 89mm | |
| Standards/Approvals | No | |
| Height | 90mm | |
| Brightness | 1000cd/m² | |
| Series | EA PLC | |
| Display Type | TFT | |
| Power Dissipation | 1.3W | |
| Alles selecteren | ||
|---|---|---|
Merk Display Visions | ||
Product Type LCD Colour Display | ||
Diagonal Display Size 4.3in | ||
Interface Type RS485 | ||
Screen Resolution 480 x 272 pixel | ||
Touch Screen Yes | ||
Touch Screen Type Pcap | ||
Minimum Supply Voltage 10.5V | ||
Maximum Supply Voltage 3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 47mm | ||
Width 89mm | ||
Standards/Approvals No | ||
Height 90mm | ||
Brightness 1000cd/m² | ||
Series EA PLC | ||
Display Type TFT | ||
Power Dissipation 1.3W | ||
- Land van herkomst:
- DE
The Display Vision 4.3 Inch satellite display for small control units of the EA PLC series. With capacitive touch panel and almost 1000cd/m² brightness exceptionally brilliant. With housing for wall mounting or integration into a front panel.
Space saving in the control cabinet due to narrow design with 5 TE
Built-in RTC Clock
Quick and easy commissioning thanks to tool free push-in connection technology
Gerelateerde Links
- Display Visions LCD Colour Display Touch Screen 480 x 272 pixel
- Display Visions EA TFT043-42BITC LCD Colour Display Touch Screen 480 x 272 pixel
- Display Visions EA R480X-43ALW LCD Colour Display Touch Screen 480 x 272 pixel
- Displaytech LCD Colour Display Touch Screen 480 x 272 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-CTP LCD Colour Display Touch Screen 480 x 272 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-T LCD Colour Display Touch Screen 480 x 272 pixel
- MikroElektronika MIKROE-2167 LCD Colour Display Touch Screen 480 x 272 pixel
- Displaytech DT043BTFT-TS LCD Colour Display Touch Screen 480 x 272 pixel