Riverdi BREAK OUT BOARD 36 LCD Colour Display
- RS-stocknr.:
- 634-769
- Fabrikantnummer:
- BREAK OUT BOARD 36
- Fabrikant:
- Riverdi
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 634-769
- Fabrikantnummer:
- BREAK OUT BOARD 36
- Fabrikant:
- Riverdi
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
| Merk | Riverdi | |
| Product Type | LCD Colour Display | |
| Interface Type | FFC | |
| Touch Screen | No | |
| Standards/Approvals | No | |
| Series | Break Out Board 36 | |
| Alles selecteren | ||
|---|---|---|
Merk Riverdi | ||
Product Type LCD Colour Display | ||
Interface Type FFC | ||
Touch Screen No | ||
Standards/Approvals No | ||
Series Break Out Board 36 | ||
- Land van herkomst:
- PL
The Riverdi Interface board designed to connect SSD1963-based TFT displays to development platforms. It features dual connectors ZIF and IDC for flexible signal routing and mechanical stability. Ideal for prototyping and testing, it supports both resistive and capacitive touch screens without risking connector damage.
No soldering required
It contains 36 pins
It also contains 15 cm length FFC
Gerelateerde Links
- Riverdi UNIVERSAL BREAK OUT BOARD LCD Colour Display
- Riverdi BREAK OUT BOARD 20 LCD Colour Display, 7 in
- Riverdi DON ADDON 5 RGB LCD Colour Display, 5 in
- Riverdi DON ADDON 35 RGB LCD Colour Display, 3.5 in
- Riverdi DON ADDON 43 RGB LCD Colour Display, 4.3 in
- Riverdi DON ADDON 101 LVDS LCD Colour Display, 10.1 in
- Riverdi DON ADDON 7 RGB LCD Colour Display, 7 in
- Riverdi RVT70HSSFWN00 LCD Colour Display 1024 x 600 pixel