4D Systems 4DLCD-32320240-RTP LCD Colour Display Touch Screen, 81.28 mm, 240 x 320 pixel
- RS-stocknr.:
- 205-8693
- Fabrikantnummer:
- 4DLCD-32320240-RTP
- Fabrikant:
- 4D Systems
Subtotaal (1 eenheid)*
€ 26,83
(excl. BTW)
€ 32,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 15 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,83 |
*prijsindicatie
- RS-stocknr.:
- 205-8693
- Fabrikantnummer:
- 4DLCD-32320240-RTP
- Fabrikant:
- 4D Systems
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
| Merk | 4D Systems | |
| Product Type | LCD Colour Display | |
| Diagonal Display Size | 81.28mm | |
| Interface Type | MCU 16 Bit/SPI | |
| Screen Resolution | 240 x 320 pixel | |
| Current | 25mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 48.6 x 64.8 mm | |
| Touch Screen Type | Resistive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.6V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 55.04mm | |
| Height | 77.7mm | |
| Depth | 64.8mm | |
| Brightness | 160cd/m² | |
| Display Type | LCD | |
| Contrast Ratio | 250:1 | |
| Series | 4DLCD | |
| Power Supply Included | No | |
| Alles selecteren | ||
|---|---|---|
Merk 4D Systems | ||
Product Type LCD Colour Display | ||
Diagonal Display Size 81.28mm | ||
Interface Type MCU 16 Bit/SPI | ||
Screen Resolution 240 x 320 pixel | ||
Current 25mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 48.6 x 64.8 mm | ||
Touch Screen Type Resistive | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.6V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 55.04mm | ||
Height 77.7mm | ||
Depth 64.8mm | ||
Brightness 160cd/m² | ||
Display Type LCD | ||
Contrast Ratio 250:1 | ||
Series 4DLCD | ||
Power Supply Included No | ||
- Land van herkomst:
- AU
The 4D System 4DLCD-32320240 is a colour active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a colour TFT-LCD panel, driver IC, FPC and a back light unit and with/without a Resistive/Capacitive Touch Pan
The module display area contains 240 x 320 pixels.
This product accords with RoHS environmental criterion.
Gerelateerde Links
- 4D Systems 4DLCD-32320240-CTP LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems 4DLCD-32320240-CTP-CLB LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems 4DLCD-32320240 LCD Colour Display 240 x 320 pixel
- 4D Systems 4DLCD-32QA LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems 4DLCD-24320240-RTP-IPS LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems 4DLCD-28320240-RTP-IPS LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems LCD Colour Display Touch Screen 240 x 320 pixel
- 4D Systems 4DLCD-90800480-RTP LCD Colour Display Touch Screen 800 x 480 pixel