Display Visions EA DOGS164B-A EA DOG LED LCD Monochrome Display, Blue on
- RS-stocknr.:
- 197-1249
- Fabrikantnummer:
- EA DOGS164B-A
- Fabrikant:
- Display Visions
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 197-1249
- Fabrikantnummer:
- EA DOGS164B-A
- Fabrikant:
- Display Visions
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
| Merk | Display Visions | |
| Product Type | LCD Monochrome Display | |
| Interface Type | I2C/SPI | |
| Backlight Type | LED | |
| Illumination Colour | Blue | |
| Bezel Included | No | |
| Series | EA DOG | |
| Alles selecteren | ||
|---|---|---|
Merk Display Visions | ||
Product Type LCD Monochrome Display | ||
Interface Type I2C/SPI | ||
Backlight Type LED | ||
Illumination Colour Blue | ||
Bezel Included No | ||
Series EA DOG | ||
- Land van herkomst:
- CN
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely Compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller SSD1803A with integrated graphic RAM.
High contrast LCD supertwist display.
LED backlighting 45mA
No mounting required because it can be soldered directly onto PCB.
Gerelateerde Links
- Display Visions EA DOG LCD LED LCD Monochrome Display, Blue on Blue
- Display Visions EA DOGM240S-6 EA DOG LCD LED LCD Monochrome Display, White on Blue
- Display Visions EA DOGXL240S-7 EA DOG LCD LED LCD Monochrome Display, White on Blue
- Display Visions EA DOGXL240B-7 EA DOG LCD LED LCD Monochrome Display, Blue on Blue
- Display Visions EA DOG LCD LED LCD Monochrome Display, White on Blue
- Display Visions EA DOG Graphic LED LCD Monochrome Display, Blue on Blue
- Display Visions EA DOGS102B-6 EA DOG Graphic LED LCD Monochrome Display, Blue on Blue
- Display Visions EA DOG LCD LED LCD Monochrome Display, White on