Megger Test Lead & Connector Kit
- RS-stocknr.:
- 265-5879
- Fabrikantnummer:
- 1006-452
- Fabrikant:
- Megger
Subtotaal (1 eenheid)*
€ 155,00
(excl. BTW)
€ 187,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 155,00 |
*prijsindicatie
- RS-stocknr.:
- 265-5879
- Fabrikantnummer:
- 1006-452
- Fabrikant:
- Megger
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
| Merk | Megger | |
| Accessory Type | Test Lead | |
| Product Type | Test Lead & Connector Kit | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Megger | ||
Accessory Type Test Lead | ||
Product Type Test Lead & Connector Kit | ||
Standards/Approvals No | ||
Megger Test Lead and Connector Kit, 10A Current Rating, Black Colour - DLRO Series - 1006-452
Looking for a straightforward way to evaluate the performance of your electrical setup? Grab this test lead and connector kit from Megger. When used with an ohmmeter, it helps you measure properties such as resistance, capacitance and inductance. This makes it a practical pick for giving your equipment the once-over in automation, electrical and telecommunications tasks. The set is compatible with ohmmeters in Megger's DLRO series, including the DLRO10 (910-6801), the DLRO10X (910-6807) and the DLRO10HD (910-6804) models.
Features & Benefits
• Long cable length of 1.5m for a flexible connection when measuring
• Includes two C-hook terminals that make it a cinch to establish stable links to your instruments
• Duplex connector's lock ring technology prevents unintentional disconnection from your device
• Low cable resistance of 20mΩ ensures more accurate LCR readings
Applications
• Automotive electronics
• Medical equipment
• Audio systems
What's the current rating of this test lead and connector kit?
This test lead and connector kit has a current rating of 10A, so it's just the thing for use in high-power setups.