Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 122,77
(excl. BTW)
€ 148,55
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 35 stuk(s) vanaf 17 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 122,77 |
| 5 - 9 | € 120,31 |
| 10 + | € 117,85 |
*prijsindicatie
- RS-stocknr.:
- 862-5341
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Flange Round Nut | |
| Sub Type | Flanged Round | |
| Lead Size | 5mm | |
| Overall Length | 44mm | |
| Screw Shaft Diameter | 24mm | |
| Material | Bronze | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Flange Round Nut | ||
Sub Type Flanged Round | ||
Lead Size 5mm | ||
Overall Length 44mm | ||
Screw Shaft Diameter 24mm | ||
Material Bronze | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- IT
RS PRO Flanged Round Nut For Lead Screw, 24 mm Diameter
Use this nut from RS PRO to hold lead screws with trapezoidal threads firmly in place. It's a sturdy fastener that's often used on devices that move heavy loads, such as lathes or vises.
The bronze material makes the nut resistant to wear, so it's protected against damage from friction caused by constant movement. It's also corrosion and rust-resistant, so it's suitable for use in equipment that comes into contact with water or abrasive chemicals.
You'll commonly find this type of flanged nut in the food and beverage industries, as frequent cleaning and washdowns won't corrode the material. It's also suitable for use in machine tools, jacks and electric linear actuators.
Features and Benefits
Gerelateerde Links
- RS PRO 5 mm Flanged Round Nut For Lead Screw 22 mm
- RS PRO 3 mm Flanged Round Nut For Lead Screw 12 mm
- RS PRO 3 mm Flanged Round Nut For Lead Screw 14 mm
- RS PRO 2 mm Flanged Round Nut For Lead Screw 10 mm
- RS PRO 4 mm Flanged Round Nut For Lead Screw 18 mm
- RS PRO 4 mm Flanged Round Nut For Lead Screw 20 mm
- RS PRO 4 mm Flanged Round Nut For Lead Screw 16 mm
- Igus 12 mm Flanged Round Nut For Lead Screw 25 mm