Igus Lead Screw, 6.35 mm Shaft Diam., 300 mm Shaft Length
- RS-stocknr.:
- 885-4947
- Fabrikantnummer:
- DST-LS-6.35x2.54-R-300-ES
- Fabrikant:
- Igus
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 54,63
(excl. BTW)
€ 66,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 28 september 2026
- Plus verzending 12 stuk(s) vanaf 02 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 54,63 |
| 5 - 9 | € 52,47 |
| 10 + | € 51,35 |
*prijsindicatie
- RS-stocknr.:
- 885-4947
- Fabrikantnummer:
- DST-LS-6.35x2.54-R-300-ES
- Fabrikant:
- Igus
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
| Merk | Igus | |
| Product Type | Lead Screw | |
| Shaft Diameter | 6.35mm | |
| Shaft Length | 300mm | |
| Lead Size | 2.54mm | |
| Material | Iglidur J, Polyamide, POM | |
| Standards/Approvals | FDA | |
| Alles selecteren | ||
|---|---|---|
Merk Igus | ||
Product Type Lead Screw | ||
Shaft Diameter 6.35mm | ||
Shaft Length 300mm | ||
Lead Size 2.54mm | ||
Material Iglidur J, Polyamide, POM | ||
Standards/Approvals FDA | ||
- Land van herkomst:
- DE
Dryspin® Lead Screws
A range of dryspin® lead screws with a steep thread delivering high performance and efficiency for an extended service life. By eliminating lubricants, dryspin® lead screws are an excellent choice for use in hygienic environments; typical applications include, laboratory automation, closing units, automotive and medical handling.
Features and Benefits
• Higher Efficiency due to optimized thread angle
• Extended lifetime
• Best media resistance due to material 1.4301
• Low noise and vibration dampening due to rounded tooth geometry
• Pitch 2-50mm, diameter Ø 6-18mm
• A choice of lead screw nuts made of lubrication free igus® high performance polymers
Application Information
Laboratory automation, closing units, automotive and medical.