Wurth Elektronik 75 μH Ferrite Toroidal Inductor, Max SRF:15 MHz, 5.8 A Idc, 40 mΩ Rdc, WE-SI
- RS-stocknr.:
- 163-3225
- Fabrikantnummer:
- 744133
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 zak van 100 eenheden)*
€ 107,10
(excl. BTW)
€ 129,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 700 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 100 + | € 1,071 | € 107,10 |
*prijsindicatie
- RS-stocknr.:
- 163-3225
- Fabrikantnummer:
- 744133
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | Toroidal Inductor | |
| Inductance | 75μH | |
| Maximum DC Current | 5.8A | |
| Mount Type | Lead Wire | |
| Packaging | Tray | |
| Maximum DC Resistance | 40mΩ | |
| Automotive Standard | No | |
| Lead Diameter | 0.8mm | |
| Diameter | 24mm | |
| Height | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Depth | 13mm | |
| Length | 36mm | |
| Termination Style | Solder | |
| Lead Pitch | 11.5mm | |
| Standards/Approvals | RoHS | |
| Series | WE-SI | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type Toroidal Inductor | ||
Inductance 75μH | ||
Maximum DC Current 5.8A | ||
Mount Type Lead Wire | ||
Packaging Tray | ||
Maximum DC Resistance 40mΩ | ||
Automotive Standard No | ||
Lead Diameter 0.8mm | ||
Diameter 24mm | ||
Height 13mm | ||
Minimum Operating Temperature -40°C | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Depth 13mm | ||
Length 36mm | ||
Termination Style Solder | ||
Lead Pitch 11.5mm | ||
Standards/Approvals RoHS | ||
Series WE-SI | ||

Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are Ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
Wurth Leaded Inductors (Chokes)
Gerelateerde Links
- Wurth Elektronik 75 μH Ferrite Toroidal Inductor 5.8 A Idc WE-SI
- Wurth Elektronik 49 μH Ferrite Toroidal Inductor 5.8 A Idc WE-SI
- Wurth Elektronik 346 μH Ferrite Toroidal Inductor 3.8 A Idc WE-SI
- Wurth Elektronik 26 μH Ferrite Toroidal Inductor 10.3 A Idc WE-SI
- Wurth Elektronik 1.619 mH Ferrite Toroidal Inductor 1.8 A Idc WE-SI
- Wurth Elektronik 630 μH Ferrite Toroidal Inductor 3.1 A Idc WE-SI
- Wurth Elektronik 172 μH Ferrite Toroidal Inductor 6.5 A Idc WE-SI
- Wurth Elektronik 12 μH Ferrite Toroidal Inductor 14.5 A Idc WE-SI