Wurth Elektronik 12 μH Ferrite Toroidal Inductor, Max SRF:44.6 MHz, 14.5 A Idc, 8 mΩ Rdc, WE-SI
- RS-stocknr.:
- 432-4439
- Fabrikantnummer:
- 7441501
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 2,95
(excl. BTW)
€ 3,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 40 stuk(s) vanaf 15 september 2026
- Plus verzending 10 stuk(s) vanaf 15 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 2,95 |
| 25 - 99 | € 2,74 |
| 100 - 249 | € 2,53 |
| 250 - 499 | € 2,22 |
| 500 + | € 2,02 |
*prijsindicatie
- RS-stocknr.:
- 432-4439
- Fabrikantnummer:
- 7441501
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | Toroidal Inductor | |
| Inductance | 12μH | |
| Maximum DC Current | 14.5A | |
| Mount Type | Lead Wire | |
| Packaging | Tray | |
| Maximum DC Resistance | 8mΩ | |
| Lead Diameter | 1.2mm | |
| Automotive Standard | No | |
| Diameter | 28.5mm | |
| Height | 14.5mm | |
| Minimum Operating Temperature | -40°C | |
| Core Material | Ferrite | |
| Maximum Operating Temperature | 105°C | |
| Maximum Self Resonant Frequency | 44.6MHz | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Solder | |
| Lead Pitch | 12mm | |
| Depth | 14.5mm | |
| Length | 40.5mm | |
| Standards/Approvals | RoHS | |
| Series | WE-SI | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type Toroidal Inductor | ||
Inductance 12μH | ||
Maximum DC Current 14.5A | ||
Mount Type Lead Wire | ||
Packaging Tray | ||
Maximum DC Resistance 8mΩ | ||
Lead Diameter 1.2mm | ||
Automotive Standard No | ||
Diameter 28.5mm | ||
Height 14.5mm | ||
Minimum Operating Temperature -40°C | ||
Core Material Ferrite | ||
Maximum Operating Temperature 105°C | ||
Maximum Self Resonant Frequency 44.6MHz | ||
Inductance Tolerance ±20 % | ||
Termination Style Solder | ||
Lead Pitch 12mm | ||
Depth 14.5mm | ||
Length 40.5mm | ||
Standards/Approvals RoHS | ||
Series WE-SI | ||
- Land van herkomst:
- DE

Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
Wurth Leaded Inductors (Chokes)
Gerelateerde Links
- Wurth Elektronik 12 μH Ferrite Toroidal Inductor 14.5 A Idc WE-SI
- Wurth Elektronik 346 μH Ferrite Toroidal Inductor 3.8 A Idc WE-SI
- Wurth Elektronik 26 μH Ferrite Toroidal Inductor 10.3 A Idc WE-SI
- Wurth Elektronik 49 μH Ferrite Toroidal Inductor 5.8 A Idc WE-SI
- Wurth Elektronik 1.619 mH Ferrite Toroidal Inductor 1.8 A Idc WE-SI
- Wurth Elektronik 630 μH Ferrite Toroidal Inductor 3.1 A Idc WE-SI
- Wurth Elektronik 172 μH Ferrite Toroidal Inductor 6.5 A Idc WE-SI
- Wurth Elektronik 75 μH Ferrite Toroidal Inductor 5.8 A Idc WE-SI