- RS-stocknr.:
- 163-7937
- Fabrikantnummer:
- 744750230150
- Fabrikant:
- Wurth Elektronik
150 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een bak van 150)
€ 1,218
(excl. BTW)
€ 1,474
(incl. BTW)
Aantal stuks | Per stuk | Per tray* |
150 + | € 1,218 | € 182,70 |
*prijsindicatie |
- RS-stocknr.:
- 163-7937
- Fabrikantnummer:
- 744750230150
- Fabrikant:
- Wurth Elektronik
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Wurth WE-FAMI Series THT Power Inductors
Wurth Elektronic WE-FAMI power inductors deliver high performance due to their material composition. With a shielded design and a low stray field, these power inductors provide saturation current of up to 19.7 A with RDC values starting at 3.8Ω. Suitable applications include portable devices, power supplies and battery chargers, DC/DC converters and home entertainment systems.
Wurth Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 15 μH |
Maximum DC Current | 3.7A |
Mounting Type | Radial |
Maximum DC Resistance | 35mΩ |
Tolerance | ±20% |
Diameter | 8.8mm |
Length | 8.8mm |
Depth | 8.8mm |
Height | 11mm |
Dimensions | 8.8 (Dia.) x 11mm |
Core Material | Ferrite |
Lead Pitch | 6.5mm |
Series | WE-FAMI |
Lead Diameter | 0.5mm |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
- RS-stocknr.:
- 163-7937
- Fabrikantnummer:
- 744750230150
- Fabrikant:
- Wurth Elektronik