Wurth Elektronik 10 μH Ferrite Leaded Inductor, 11.4 A Idc, 6.8 mΩ Rdc, WE-FAMI
- RS-stocknr.:
- 163-7949
- Fabrikantnummer:
- 744750560100
- Fabrikant:
- Wurth Elektronik
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 163-7949
- Fabrikantnummer:
- 744750560100
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Inductance | 10 μH | |
| Core Material | Ferrite | |
| Product Type | Leaded Inductor | |
| Maximum DC Current | 11.4 A | |
| Maximum DC Resistance | 6.8 mΩ | |
| Series | WE-FAMI | |
| Depth | 14.8 mm | |
| Diameter | 14.8 mm | |
| Height | 15.8 mm | |
| Lead Diameter | 1.2 mm | |
| Lead Pitch | 12 mm | |
| Length | 14.8 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | 40 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Inductance 10 μH | ||
Core Material Ferrite | ||
Product Type Leaded Inductor | ||
Maximum DC Current 11.4 A | ||
Maximum DC Resistance 6.8 mΩ | ||
Series WE-FAMI | ||
Depth 14.8 mm | ||
Diameter 14.8 mm | ||
Height 15.8 mm | ||
Lead Diameter 1.2 mm | ||
Lead Pitch 12 mm | ||
Length 14.8 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature 40 °C | ||
- Land van herkomst:
- CN
Wurth WE-FAMI Series THT Power Inductors
Wurth Elektronic WE-FAMI power inductors deliver high performance due to their material composition. With a shielded design and a low stray field, these power inductors provide saturation current of up to 19.7 A with RDC values starting at 3.8Ω. Suitable applications include portable devices, power supplies and battery chargers, DC/DC converters and home entertainment systems.
Wurth Leaded Inductors (Chokes)
Gerelateerde Links
- Wurth Elektronik 10 μH Ferrite Power Inductor 6.8 mΩ Rdc, WE-FAMI
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 23 mΩ Rdc, WE-FAMI
- Wurth Elektronik 15 μH Ferrite Leaded Inductor 35 mΩ Rdc, WE-FAMI
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 15.5 mΩ Rdc, WE-FAMI
- Wurth Elektronik 22 μH Ferrite Power Inductor 14.5 mΩ Rdc, WE-FAMI
- Wurth Elektronik 22 μH Ferrite Power Inductor 36 mΩ Rdc, WE-FAMI
- Wurth Elektronik 6.8 μH Leaded Inductor 3.9 A Idc WE-TI
- Wurth Elektronik 6.8 μH Manganese Zinc Ferrite Leaded Inductor 56.7 A Idc WE-HCFT