KEMET 4.7 mH Nickel Zinc Ferrite Core Coil Inductor, 390 mA Idc, 3.2 Ω Rdc, SBC8
- RS-stocknr.:
- 265-2585
- Fabrikantnummer:
- SBC8-472-391
- Fabrikant:
- KEMET
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 265-2585
- Fabrikantnummer:
- SBC8-472-391
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Inductance | 4.7mH | |
| Product Type | Coil Inductor | |
| Maximum DC Current | 390mA | |
| Mount Type | Through Hole | |
| Test Frequency | 10kHz | |
| Maximum DC Resistance | 3.2Ω | |
| Packaging | Bulk | |
| Lead Diameter | 1mm | |
| Diameter | 15mm | |
| Automotive Standard | No | |
| Height | 31mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -20°C | |
| Core Material | Nickel Zinc Ferrite Core | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | 10 % | |
| Depth | 22.5mm | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Length | 17mm | |
| Termination Style | Pin | |
| Series | SBC8 | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Inductance 4.7mH | ||
Product Type Coil Inductor | ||
Maximum DC Current 390mA | ||
Mount Type Through Hole | ||
Test Frequency 10kHz | ||
Maximum DC Resistance 3.2Ω | ||
Packaging Bulk | ||
Lead Diameter 1mm | ||
Diameter 15mm | ||
Automotive Standard No | ||
Height 31mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -20°C | ||
Core Material Nickel Zinc Ferrite Core | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance 10 % | ||
Depth 22.5mm | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Length 17mm | ||
Termination Style Pin | ||
Series SBC8 | ||
- Land van herkomst:
- VN
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
Gerelateerde Links
- KEMET 4.7 mH Nickel Zinc Ferrite Core Coil Inductor 3.2 Ω Rdc, SBC8
- KEMET 390 μH Nickel Zinc Ferrite Core Coil Inductor 370 mΩ Rdc, SBC8
- KEMET 1.5 mH Nickel Zinc Ferrite Core Coil Inductor 1.3 Ω Rdc, SBC8
- KEMET 6.8 mH Nickel Zinc Ferrite Core Coil Inductor 4.9 Ω Rdc, SBC8
- KEMET 2.2 mH Nickel Zinc Ferrite Core Coil Inductor 1.8 Ω Rdc, SBC8
- KEMET 3.3 mH Nickel Zinc Ferrite Core Coil Inductor 2.5 Ω Rdc, SBC8
- KEMET 10 mH Nickel Zinc Ferrite Core Coil Inductor 6.9 Ω Rdc, SBC8
- KEMET 1 mH Nickel Zinc Ferrite Core Coil Inductor 780 mΩ Rdc, SBC8