DeWALT DCM572X1-QW 54V Cordless Leaf Blower
- RS-stocknr.:
- 440-989
- Fabrikantnummer:
- DCM572X1-QW
- Fabrikant:
- DeWALT
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 440-989
- Fabrikantnummer:
- DCM572X1-QW
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Voltage | 54V | |
| Product Type | Leaf Blower | |
| Model Number | DCM572X1-QW | |
| Corded/Cordless | Cordless | |
| Noise Level | 99.5dB | |
| Plug Type | Cordless | |
| Weight | 3.2kg | |
| Maximum Air Flow | 12m³/min | |
| Standards/Approvals | CE marked | |
| Battery Capacity | 3Ah | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Voltage 54V | ||
Product Type Leaf Blower | ||
Model Number DCM572X1-QW | ||
Corded/Cordless Cordless | ||
Noise Level 99.5dB | ||
Plug Type Cordless | ||
Weight 3.2kg | ||
Maximum Air Flow 12m³/min | ||
Standards/Approvals CE marked | ||
Battery Capacity 3Ah | ||
- Land van herkomst:
- CN
The DeWALT XR FLEXVOLT 54V 3 Ah Li-Ion brushless blower with 1 battery offers efficiency and power, with an air volume of 680 m3/h and a blower speed of over 190 km/h. It features a variable trigger speed with a locking system, providing total power control without needing to hold the trigger down constantly. The high-performance brushless motor delivers up to 15 minutes of autonomy with a 3 Ah battery, ensuring sufficient runtime for various outdoor tasks.
Curved tube design for less fatigue during prolonged use
Nozzle included, increases blowing force for tough debris
Gerelateerde Links
- DeWALT DCM572X1-QW 54V Cordless Leaf Blower
- DeWALT DCMBA572X1-QW 54V Cordless Leaf Blower
- DeWALT DCMBL777X1-QW 54V Cordless Dust Blower
- DeWALT DCM572N-XJ 54V Cordless Leaf Blower
- DeWALT DCMBA572N 54V Cordless Leaf Blower
- DeWALT DCMBL562N 18V Cordless Leaf Blower
- DeWALT DCV100 18V Cordless Leaf Blower
- DeWALT DCH SDS 54V Cordless