Intelligent Horticultural Solutions IHH-BW01-FRED-SC221-WIR200. Circular LED Array 1-LEDs Red LED
- RS-stocknr.:
- 238-0450
- Artikelnummer Distrelec:
- 303-84-018
- Fabrikantnummer:
- IHH-BW01-FRED-SC221-WIR200.
- Fabrikant:
- Intelligent Horticultural Solutions
Ontvang bulkkorting
Voeg 5 meer toe om 6% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 8,20
(excl. BTW)
€ 9,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 22 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 8,20 | - |
| 5 - 9 | € 7,64 | 6% |
| 10 - 24 | € 7,02 | 14% |
| 25 + | € 6,45 | 21% |
*prijsindicatie
- RS-stocknr.:
- 238-0450
- Artikelnummer Distrelec:
- 303-84-018
- Fabrikantnummer:
- IHH-BW01-FRED-SC221-WIR200.
- Fabrikant:
- Intelligent Horticultural Solutions
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
| Merk | Intelligent Horticultural Solutions | |
| Product Type | Circular LED Array | |
| Number of LEDs | 1 | |
| LED Colour | Red | |
| Current | 1A | |
| Radiant Flux | 315mW | |
| Connection Type | Solder | |
| Outside Diameter | 20mm | |
| Fixing Hole Diameter | 2mm | |
| Onboard Driver | Yes | |
| LED Voltage | 1.6V, 2.3V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Output Type | Constant Voltage | |
| Secondary Optics Included | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Intelligent Horticultural Solutions | ||
Product Type Circular LED Array | ||
Number of LEDs 1 | ||
LED Colour Red | ||
Current 1A | ||
Radiant Flux 315mW | ||
Connection Type Solder | ||
Outside Diameter 20mm | ||
Fixing Hole Diameter 2mm | ||
Onboard Driver Yes | ||
LED Voltage 1.6V, 2.3V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Output Type Constant Voltage | ||
Secondary Optics Included Yes | ||
- Land van herkomst:
- GB
The Intelligent Horticultural Solutions OSLON square batwing ceramic far red white LED has 100-1000mA current range. This LED have a primary optic 140° which provides uniform illumination of the plant area without the need for additional optics. It is a compact, powerful LED light sources built on aluminium substrates for optimal thermal management. It has ) 20 x20 x 3.46mm dimensions and available with 200mm wires as standard.
Up to 100,000 hours lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Available with 200mm connecting wires
A secondary optic can be fitted
Gerelateerde Links
- Intelligent Horticultural Solutions IHH-BW01-HYRE-SC221-WIR200. Circular LED Array 1-LEDs Hyper Red LED
- Intelligent Horticultural Solutions IHH-BW01-HORW-SC221-WIR200. Circular LED Array 1-LEDs White LED (8180K)
- Intelligent Horticultural Solutions IHH-BW01-DEBL-SC221-WIR200. Circular LED Array 1-LEDs Deep Blue LED
- Intelligent LED Solutions IHH-OM01-FRED-SC221-WIR200. IHH-OM01 LED Array 1-LEDs Red LED
- Intelligent Horticultural Solutions IHH-OG01-DEBL-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Deep Blue
- Intelligent Horticultural Solutions IHH-OG01-HORW-SC221-WIR200. Circular LED Array 1-LEDs White LED (8000K)
- Intelligent Horticultural Solutions IHH-F601-HORW-SC221-WIR200. Circular LED Array 1-LEDs White LED (8000K)
- Intelligent Horticultural Solutions IHH-OG01-HYRE-SC221-WIR200. OSLON Square 1+ PowerStar LED Array 1-LEDs Red