Osram E27 LED GLS Bulb 7 W(60W), 4000K, Cool White, GLS shape
- RS-stocknr.:
- 176-8743
- Fabrikantnummer:
- 4058075817173
- Fabrikant:
- Osram
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 doos 10
€ 27,10
(excl. BTW)
€ 32,79
(incl. BTW)
- RS-stocknr.:
- 176-8743
- Fabrikantnummer:
- 4058075817173
- Fabrikant:
- Osram
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
| Merk | Osram | |
| Lamp Base | E27 | |
| Wattage | 7 W | |
| Colour Temperature | 4000K | |
| Lamp Type | LED Filament | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Lamp Shape | GLS | |
| Colour Tone | Cool White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 806 lm | |
| Length | 105 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Colour Rendering | =80% | |
| Alles selecteren | ||
|---|---|---|
Merk Osram | ||
Lamp Base E27 | ||
Wattage 7 W | ||
Colour Temperature 4000K | ||
Lamp Type LED Filament | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Lamp Shape GLS | ||
Colour Tone Cool White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 806 lm | ||
Length 105 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Colour Rendering =80% | ||
- Land van herkomst:
- CN
Product benefits
Lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Product features
Professional LED lamps for line voltage
Beam angle: up to 300°
Not dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h
Lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
No UV and near-IR radiation in the light beam
Instant 100 % light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Areas of application
Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires
Product features
Professional LED lamps for line voltage
Beam angle: up to 300°
Not dimmable
Base: E27
Mercury-free lamps
Lifetime: up to 15,000 h