Philips Lighting LV GU5.3 LED Reflector Lamp 7 W(50 W), 4000K, Cool White, Reflector shape
- RS-stocknr.:
- 204-4184
- Fabrikantnummer:
- 929001905002
- Fabrikant:
- Philips Lighting
Subtotaal (1 eenheid)*
€ 15,62
(excl. BTW)
€ 18,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 11 stuk(s) vanaf 16 november 2026
- Plus verzending 173 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,62 |
*prijsindicatie
- RS-stocknr.:
- 204-4184
- Fabrikantnummer:
- 929001905002
- Fabrikant:
- Philips Lighting
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
| Merk | Philips Lighting | |
| Product Type | LED Reflector Lamp | |
| Lamp Base/Socket | GU5.3 | |
| Power | 7W | |
| Current | 730mA | |
| Incandescent Equivalent Wattage | 50W | |
| Series | LV | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Voltage | 12V | |
| Luminous Flux | 660lm | |
| Lifespan | 15000h | |
| Colour Reference Code | 840 | |
| Standards/Approvals | EU RoHS | |
| Viewing Angle | 36 ° | |
| Colour Rendering Index CRI | 80% | |
| Alles selecteren | ||
|---|---|---|
Merk Philips Lighting | ||
Product Type LED Reflector Lamp | ||
Lamp Base/Socket GU5.3 | ||
Power 7W | ||
Current 730mA | ||
Incandescent Equivalent Wattage 50W | ||
Series LV | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Voltage 12V | ||
Luminous Flux 660lm | ||
Lifespan 15000h | ||
Colour Reference Code 840 | ||
Standards/Approvals EU RoHS | ||
Viewing Angle 36 ° | ||
Colour Rendering Index CRI 80% | ||
- Land van herkomst:
- CN
The Philips Lighting CorePro LED spots are a perfect fit for spot lighting and deliver warm halogen like light. They are compatible with most existing fixtures with MR16 GU5.3 holders and are designed as a retrofit replacement for halogen or incandescent spots.
High efficiency
Power 50W
Energy saving
Minimize maintenance cost
Gerelateerde Links
- Philips Lighting LV GU5.3 LED Reflector Lamp 750 W(50 W) White, Reflector shape
- Philips Lighting CorePro GU5.3 LED Bulbs 4.4 W(35 W) Cool White, MR16 shape
- Philips Lighting Master GU10 LED Reflector Lamp 5.5 W(50 W) Cool White, Reflector shape
- Philips Lighting Master GU10 LED Reflector Lamp 3.9 W(35 W) Cool White, Reflector shape
- Philips Lighting CorePro GU5.3 LED GLS Bulb 4.4 W(35 W) Cool White, MR16 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting CorePro GU5.3 LED Reflector Lamp 7 W(50 W) Warm White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 6 W(60 W) Cool White, Reflector shape