MikroElektronika MIKROE-2246 Matrix G Click LED Matrix Sensor Add-On Board for MAX7219 for 7 x 5 Dot Matrix Text Display
- RS-stocknr.:
- 249-3931
- Fabrikantnummer:
- MIKROE-2246
- Fabrikant:
- MikroElektronika
Subtotaal (1 eenheid)*
€ 31,54
(excl. BTW)
€ 38,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 31,54 |
*prijsindicatie
- RS-stocknr.:
- 249-3931
- Fabrikantnummer:
- MIKROE-2246
- Fabrikant:
- MikroElektronika
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
| Merk | MikroElektronika | |
| LED Technology | LED Matrix | |
| Product Type | LED Development Tool | |
| Kit Classification | Sensor Add-On Board | |
| For Use With | 7 x 5 Dot Matrix Text Display | |
| Featured Device | MAX7219 | |
| Kit Name | Matrix G Click | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk MikroElektronika | ||
LED Technology LED Matrix | ||
Product Type LED Development Tool | ||
Kit Classification Sensor Add-On Board | ||
For Use With 7 x 5 Dot Matrix Text Display | ||
Featured Device MAX7219 | ||
Kit Name Matrix G Click | ||
Standards/Approvals No | ||
The MikroElektronika Matrix G click is a mikroBUS add-on board with two green 5x7 matrices driven by two MAX7219 8-bit LED Display Drivers. The active area of each matrix is 7.62mm high and 5.08 mm wide.
Type LED Matrix
Interface GPIO, SPI
Gerelateerde Links
- MikroElektronika MIKROE-2245 Matrix R Click LED Matrix Sensor Add-On Board for MAX7219 for 7 x 5 Dot Matrix Text Display
- MikroElektronika MIKROE-1295 8x8 R Click LED Add On Board for MAX7219 IC
- MikroElektronika MIKROE-1306 8x8 G Click LED Add On Board for MAX7219 IC
- MikroElektronika MIKROE-1294 8 x 8 Y Click LED Add On Board for MAX7219 IC
- MikroElektronika MIKROE-2153 LED Ring R Click LED Matrix Display Add On Board With 74HC595
- MikroElektronika MIKROE-2758 16x12 G Click LED Matrix Sensor Add-On Board for IS31FL3733 for 8x8 Y Click
- MikroElektronika MIKROE-1881 4x4 RGB Click LED Matrix Display Add On Board With WS2812, MCP1826 LDO Regulator
- MikroElektronika MIKROE-1993 7x10 R Click LED Matrix Display Add On Board With 74HC595 for mikroBUS Socket