KCSA02-136 Kingbright 7-Segment LED Display, CA Blue 1.9 mcd RH DP 5.1mm
- RS-stocknr.:
- 146-1459
- Fabrikantnummer:
- KCSA02-136
- Fabrikant:
- Kingbright
Opgeheven
- RS-stocknr.:
- 146-1459
- Fabrikantnummer:
- KCSA02-136
- Fabrikant:
- Kingbright
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
| Merk | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Blue | |
| Number of Segments | 7 | |
| Character Width | 3.2mm | |
| Character Height | 5.1mm | |
| Common Connection | Anode | |
| Mounting Type | Surface Mount | |
| Luminous Intensity | 1.9 mcd | |
| Colour of Face | Grey | |
| Maximum Operating Temperature | +85°C | |
| Decimal Orientation | Right Side | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Blue | ||
Number of Segments 7 | ||
Character Width 3.2mm | ||
Character Height 5.1mm | ||
Common Connection Anode | ||
Mounting Type Surface Mount | ||
Luminous Intensity 1.9 mcd | ||
Colour of Face Grey | ||
Maximum Operating Temperature +85°C | ||
Decimal Orientation Right Side | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- CN
Gerelateerde Links
- KCSA02-136 Kingbright 7-Segment LED Display, CA Blue 1.9 mcd RH DP 5.1mm
- KCSA02-138 Kingbright 7-Segment LED Display, CA Green 30 mcd RH DP 5.1mm
- DSM7UA56101 VCC 7-Segment LED Display, CA Red 40 mcd RH DP 14.2mm
- TDSG5160 Vishay 7-Segment LED Display, CC Green 9.5 mcd RH DP 13mm
- TDSG1150 Vishay 7-Segment LED Display, CA Green 6 mcd RH DP 7mm
- DSM7UA30105 VCC 7-Segment LED Display, CA Green 150 mcd RH DP 7.6mm
- SA04-11CGKWA Kingbright 7-Segment LED Display, CA Green 30 mcd RH DP 10.2mm
- TDSO1150 Vishay 7-Segment LED Display, CA Red-Orange 3 mcd RH DP 7mm