157121S12700 Wurth Elektronik 1 7 Segment LED Display Cathode Super Red 38mcd Right Side 10 mm
- RS-stocknr.:
- 228-0394
- Artikelnummer Distrelec:
- 304-40-948
- Fabrikantnummer:
- 157121S12700
- Fabrikant:
- Wurth Elektronik
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 9,96
(excl. BTW)
€ 12,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 875 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 20 | € 1,992 | € 9,96 |
| 25 - 45 | € 1,67 | € 8,35 |
| 50 - 95 | € 1,538 | € 7,69 |
| 100 + | € 1,346 | € 6,73 |
*prijsindicatie
- RS-stocknr.:
- 228-0394
- Artikelnummer Distrelec:
- 304-40-948
- Fabrikantnummer:
- 157121S12700
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Colour | Super Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 635nm | |
| Character Height | 10mm | |
| Common Connection | Cathode | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 38mcd | |
| Standards/Approvals | IEC, RoHS, EN, REACH | |
| Colour of Face | Grey | |
| Power Dissipation | 52mW | |
| Forward Current | 100mA | |
| Decimal Orientation | Right Side | |
| Series | WL-S7DS | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
LED Colour Super Red | ||
Number of Segments 7 | ||
Dominant Wavelength 635nm | ||
Character Height 10mm | ||
Common Connection Cathode | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 38mcd | ||
Standards/Approvals IEC, RoHS, EN, REACH | ||
Colour of Face Grey | ||
Power Dissipation 52mW | ||
Forward Current 100mA | ||
Decimal Orientation Right Side | ||
Series WL-S7DS | ||
The Wurth Elektronik WL-S7DS 7 segments display with super red emitting colour has common cathode circuitry. It has industrial standard size and schematic, low power consumption, grey surface, milky/diffused segments, driving with DC current in forward direction only and suitable for high peak current up to 100 mA. It used in audio/measure equipment, instrument panels, digital read out display and control units.
It is RoHS and REACH compliant
It is lead free
Gerelateerde Links
- Wurth Elektronik 1 7 Segment LED Display Cathode Super Red 38mcd Right Side 10 mm
- Wurth Elektronik 1 7 Segment LED Display Cathode Super Red 38mcd Right Side 9.9 mm
- Wurth Elektronik 1 7 Segment LED Display Cathode Super Red 38mcd Right Side 14.2 mm
- Wurth Elektronik 1 7 Segment LED Display Cathode Super Red 38mcd Right Side 13.2 mm
- 157119S12701 Wurth Elektronik 1 7 Segment LED Display Cathode Super Red 38mcd Right Side 9.9 mm
- 157136S12701 Wurth Elektronik 1 7 Segment LED Display Cathode Super Red 38mcd Right Side 13.2 mm
- 157142S12703 Wurth Elektronik 1 7 Segment LED Display Cathode Super Red 38mcd Right Side 14.2 mm
- Wurth Elektronik 1 7 Segment LED Display Anode Super Red 38mcd Right Side 9.9 mm