TDSO3150-L Vishay 7-Segment LED Display, CA Red-Orange 5600 mcd RH DP 10mm
- RS-stocknr.:
- 230-8351
- Fabrikantnummer:
- TDSO3150-L
- Fabrikant:
- Vishay
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 230-8351
- Fabrikantnummer:
- TDSO3150-L
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red-Orange | |
| Number of Segments | 7 | |
| Dominant Wavelength | 625 nm | |
| Character Height | 10mm | |
| Common Connection | Anode | |
| Luminous Intensity | 5600 mcd | |
| Decimal Orientation | Right Side | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red-Orange | ||
Number of Segments 7 | ||
Dominant Wavelength 625 nm | ||
Character Height 10mm | ||
Common Connection Anode | ||
Luminous Intensity 5600 mcd | ||
Decimal Orientation Right Side | ||
The Vishay standard orange red 7-Segment display with 10 mm character size comes in a very compact package. The displays are designed for a viewing distance up to 6 m and available in four bright colours. The grey package surface and the evenly lighted untinted segments provide an optimum on-off contrast. It has common anode circuitry.
It is compliant to RoHS directive and lead free
It has evenly lighted segments and wide viewing angle
It has evenly lighted segments and wide viewing angle
Gerelateerde Links
- TDSO3150-L Vishay 7-Segment LED Display, CA Red-Orange 5600 mcd RH DP 10mm
- SA39-12CGKWA Kingbright 7-Segment LED Display, CA Green 21 mcd RH DP 10mm
- DA04-11SYKWA Kingbright 2 Digit 7-Segment LED Display, CA Yellow 84 mcd RH DP 10mm
- DSM7UA56101 VCC 7-Segment LED Display, CA Red 40 mcd RH DP 14.2mm
- TDSG1150 Vishay 7-Segment LED Display, CA Green 6 mcd RH DP 7mm
- DSM7UA30105 VCC 7-Segment LED Display, CA Green 150 mcd RH DP 7.6mm
- SA04-11CGKWA Kingbright 7-Segment LED Display, CA Green 30 mcd RH DP 10.2mm
- TDSO1150 Vishay 7-Segment LED Display, CA Red-Orange 3 mcd RH DP 7mm