MPS MP1528DQ-LF-P LED Driver, 2.7V, 36 V 20 mA 6-Pin QFN
- RS-stocknr.:
- 337-082
- Fabrikantnummer:
- MP1528DQ-LF-P
- Fabrikant:
- MPS
Subtotaal (1 rol van 500 eenheden)*
€ 889,50
(excl. BTW)
€ 1.076,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 500 stuk(s) vanaf 07 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 500 + | € 1,779 | € 889,50 |
*prijsindicatie
- RS-stocknr.:
- 337-082
- Fabrikantnummer:
- MP1528DQ-LF-P
- Fabrikant:
- MPS
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
| Merk | MPS | |
| Product Type | LED Driver | |
| Output Current | 20mA | |
| Input Voltage | 2.7V, 36V | |
| Maximum Output Power | 2.5W | |
| Package Type | QFN | |
| Number of Pins | 6 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk MPS | ||
Product Type LED Driver | ||
Output Current 20mA | ||
Input Voltage 2.7V, 36V | ||
Maximum Output Power 2.5W | ||
Package Type QFN | ||
Number of Pins 6 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
The MPS International Ltd Step up converter designed for driving up to nine (9) series White LEDs from a single cell Lithium Ion battery. It regulates the LED current and includes an analogue input for varying the LED brightness. It uses current limited, variable frequency architecture to regulate the LED current while maintaining high efficiency. The BIAS pin measures the output voltage and turns off the converter if an over voltage condition is present to prevent damage due to an open circuit condition.
Soft start
Internal current limit
Under voltage lockout
Thermal shutdown
Gerelateerde Links
- MPS MP1528DQ-LF-P LED Driver 36 V 20 mA 6-Pin QFN
- MPS MP3302DD-LF-P LED Driver 6 V 1.3 A 8-Pin QFN
- MPS MP3364GR-P LED Driver 36 V 150 mA 24-Pin QFN
- MPS MP6536DU-LF-P QFN-40
- MPS MP3326AGRE-P LED Driver 4.5 V 80 mA 24-Pin QFN
- MPS MP24895GQ-P LED Driver 6 V 1 A 6-Pin QFN
- MPS MP46885DN-LF-P LED Driver 80 V 500 mA 8-Pin SOIC-8
- MPS MP2481DH-LF-P LED Driver 4.5 V 1.2 A 8-Pin MSOP-8