Microchip MIC3287-24YD6-TR LED Driver IC, 2.8V, 6.5 V 6-Pin TSOT-23-6
- RS-stocknr.:
- 598-193
- Fabrikantnummer:
- MIC3287-24YD6-TR
- Fabrikant:
- Microchip
Subtotaal (1 rol van 3000 eenheden)*
€ 3.081,00
(excl. BTW)
€ 3.729,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 1,027 | € 3.081,00 |
*prijsindicatie
- RS-stocknr.:
- 598-193
- Fabrikantnummer:
- MIC3287-24YD6-TR
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Product Type | LED Driver IC | |
| Input Voltage | 2.8V, 6.5V | |
| Input Voltage Type | DC | |
| Dimming Operation | Analogue, PWM | |
| Mount Type | Surface | |
| Package Type | TSOT-23-6 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 2.9mm | |
| Length | 2.8mm | |
| Series | MIC3287 | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Product Type LED Driver IC | ||
Input Voltage 2.8V, 6.5V | ||
Input Voltage Type DC | ||
Dimming Operation Analogue, PWM | ||
Mount Type Surface | ||
Package Type TSOT-23-6 | ||
Number of Pins 6 | ||
Maximum Output Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Width 2.9mm | ||
Length 2.8mm | ||
Series MIC3287 | ||
Automotive Standard No | ||
The Microchip 1.2 MHz pulse-width modulated step-up switching regulator is optimized for constant current white LED driving applications. With a switch current of over 350 mA, it drives a string of up to 4 white LEDs in series, ensuring uniform brightness and eliminating the need for multiple ballast resistors. The regulator uses a constant frequency 1.2 MHz PWM current-mode control scheme, which saves board space by reducing external component sizes. The constant frequency operation also results in much lower noise and input ripple injected back to the battery source, compared to variable frequency control schemes.
350mA switch current
1.2 MHz PWM operation
250mV feedback voltage
Optional 24V output over-voltage protection
Gerelateerde Links
- Microchip MIC3287YD5-TR LED Driver IC 6.5 V 350 mA 5-Pin TSOT-23-5
- Microchip MIC2289C-34YD6-TR LED Driver IC 2.5 V 750 mA 6-Pin TSOT-23-6
- Microchip MIC2287YD5-TR LED Driver IC 2.5 V 5-Pin TSOT-23-5
- Monolithic Power Systems (MPS) MP24894GJ-P LED Driver IC 60 V 6-Pin TSOT
- Monolithic Power Systems (MPS) MP3202DJ-LF-P LED Driver IC 6 V 1.3 A 6-Pin TSOT-23
- DiodesZetex PAM2804AAB010 LED Driver IC 6 V dc 1.5 A 5-Pin TSOT-25
- Microchip MIC2289-24YD6-TR White LED Driver LED Development Kit for MIC2289-24 for LED Driver Applications
- DiodesZetex AL8808WT-7 LED Driver IC 1A 5-Pin TSOT-25