Maxim Integrated LED Driver, 40V, 60 V 750 mA SOP
- RS-stocknr.:
- 210-5522
- Fabrikantnummer:
- MAX25605ATP/VY+
- Fabrikant:
- Maxim Integrated
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 210-5522
- Fabrikantnummer:
- MAX25605ATP/VY+
- Fabrikant:
- Maxim Integrated
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
| Merk | Maxim Integrated | |
| Product Type | LED Driver | |
| Input Voltage | 40 V, 60 V | |
| Output Current | 750 mA | |
| Package Type | SOP | |
| Automotive Standard | No | |
| Dimming Operation | PWM | |
| Input Voltage Type | DC | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Output Power | 2050 mW | |
| Maximum Output Voltage | 5.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 3.8 V | |
| Mount Type | Surface | |
| Series | MAX25605 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Maxim Integrated | ||
Product Type LED Driver | ||
Input Voltage 40 V, 60 V | ||
Output Current 750 mA | ||
Package Type SOP | ||
Automotive Standard No | ||
Dimming Operation PWM | ||
Input Voltage Type DC | ||
Maximum Operating Temperature 125 °C | ||
Maximum Output Power 2050 mW | ||
Maximum Output Voltage 5.8 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 3.8 V | ||
Mount Type Surface | ||
Series MAX25605 | ||
Standards/Approvals RoHS | ||
The Maxim Integrated Products automotive sequential LED controller works with sequential turn function or any other sequential light animation without the use of a microcontroller or software.
Thermal shutdown and fault flag
-40ºC to +125ºC operating temperature range
Floating source MOSFETs
Gerelateerde Links
- Maxim Integrated MAX25605ATP/VY+ LED Driver 60 V 750 mA SOP
- Maxim Integrated, Linear Voltage Regulator 40V 24-Pin
- Maxim Integrated MAX25431ATGA/VY+, Linear Voltage Regulator 40V 24-Pin
- Maxim Integrated, Buck Boost Switching Regulators 40V 24-Pin
- Maxim Integrated MAX20048ATGB/VY+, Buck Boost Switching Regulators 40V 24-Pin
- Maxim Integrated Display Driver, 200mA LED Driver
- Maxim Integrated Display Driver, 60μA LCD Driver
- Maxim Integrated Display Driver, 200mA LCD Driver