ROHM BD18327EFV-ME2 LED Driver IC, 18V 1.5 A 20-Pin HTSSOP-B20
- RS-stocknr.:
- 246-3799
- Fabrikantnummer:
- BD18327EFV-ME2
- Fabrikant:
- ROHM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 246-3799
- Fabrikantnummer:
- BD18327EFV-ME2
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Output Current | 1.5A | |
| Product Type | LED Driver IC | |
| Input Voltage | 18V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | HTSSOP-B20 | |
| Number of Pins | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.5mm | |
| Series | BD18327EFV-M | |
| Width | 4.4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Output Current 1.5A | ||
Product Type LED Driver IC | ||
Input Voltage 18V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type HTSSOP-B20 | ||
Number of Pins 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 6.5mm | ||
Series BD18327EFV-M | ||
Width 4.4mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Automotive Standard AEC-Q100 | ||
The ROHM BD series is s 50 V-withstanding voltage, current 1.5 A 1ch LED driver have built-in CR timer for LED blinking control and available in HTSSOP-B20 package. This LED driver operated at input voltage range of 6.0 V to 18.0 V and can used in 2 wheeler turn indicator applications.
AEC-Q100 qualified
Functional safety supportive automotive products
Flasher SW resistance detection
Power saving mode
Built-in CR timer
LED open detection
Disable LED open detection function at reduced-voltage
Short circuit protection (SCP)
Over voltage p
Gerelateerde Links
- ROHM LED Driver IC, 18V 1.5 A 20-Pin HTSSOP-B20
- ROHM BD18395EFV-ME2 LED Driver IC, 70V 2 A 20-Pin HTSSOP-B20
- ROHM LED Driver IC, 70V 2 A 20-Pin HTSSOP-B20
- ROHM BD18397RUV-ME2 LED Driver IC, 65V 3.2 A 48-Pin HTSSOP
- ROHM BD18398RUV-ME2 LED Driver IC, 65V 4.8 A 48-Pin HTSSOP
- ROHM BD18353EFV-ME2 LED Driver IC 65 V 20-Pin HTSSOP-B
- ROHM BD18362EFV-ME2 LED Driver IC, 60V 1 A 28-Pin HTSSOP-B28
- ROHM BD18347AEFV-ME2 LED Driver IC, 40V 150 mA 16-Pin HTSSOP-B16