DiodesZetex AL1698-20CS7-13 LED Driver IC, 18V 7-Pin SO
- RS-stocknr.:
- 246-6590
- Fabrikantnummer:
- AL1698-20CS7-13
- Fabrikant:
- DiodesZetex
Subtotaal (1 rol van 4000 eenheden)*
€ 1.288,00
(excl. BTW)
€ 1.560,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 10 mei 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,322 | € 1.288,00 |
*prijsindicatie
- RS-stocknr.:
- 246-6590
- Fabrikantnummer:
- AL1698-20CS7-13
- Fabrikant:
- DiodesZetex
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
| Merk | DiodesZetex | |
| Product Type | LED Driver IC | |
| Input Voltage | 18V | |
| Input Voltage Type | AC | |
| Dimming Operation | Triac | |
| Mount Type | Surface | |
| Package Type | SO | |
| Number of Pins | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | AL1698 | |
| Standards/Approvals | RoHS | |
| Height | 1.35mm | |
| Length | 5.1mm | |
| Width | 3.8mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Product Type LED Driver IC | ||
Input Voltage 18V | ||
Input Voltage Type AC | ||
Dimming Operation Triac | ||
Mount Type Surface | ||
Package Type SO | ||
Number of Pins 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series AL1698 | ||
Standards/Approvals RoHS | ||
Height 1.35mm | ||
Length 5.1mm | ||
Width 3.8mm | ||
Automotive Standard No | ||
The DiodesZetex AL1698 is a high performance, high power factor, high efficiency, and high current precision buck-boost and fly back dimmable LED driver for triac dimmable LED lamp applications. The AL1698 topology provides an accurate output current over wide line and load regulation. The wide switching frequency operates at Boundary Conduction Mode (BCM) to ease EMI/EMC design and testing, to meet the latest regulatory standards. The AL1698 is available in SO package.
Tight current Sense Tolerance of ±3% Low operation current of 310μA single Winding Inductor Wide range of dimmer Compatibility Integration of 600V/2A MOSFET Integration of HV JFE
Gerelateerde Links
- DiodesZetex AL1698-20CS7-13 LED Driver IC, 18V 7-Pin SO
- DiodesZetex AL8823S-13 LED Driver IC 5 V 8-Pin SO
- DiodesZetex AL8822SP-13 LED Driver IC 5 V 8-Pin SO
- DiodesZetex AL17150-10BS7-13 LED Driver IC 85 V 300 mA 7-Pin SO
- DiodesZetex AL9910-6S-13 LED Driver IC 85 V ac 8-Pin SO-8
- DiodesZetex LED Driver IC 85 V 300 mA 7-Pin SO
- DiodesZetex LED Driver IC, 24V
- DiodesZetex LED Driver IC 60 V 1.25 A 8-Pin SO-8EP