DiodesZetex AL5819W6-7 LED Driver IC, 36V, 5 V 100 mA 6-Pin SOP
- RS-stocknr.:
- 254-8493
- Fabrikantnummer:
- AL5819W6-7
- Fabrikant:
- DiodesZetex
Subtotaal (1 rol van 3000 eenheden)*
€ 690,00
(excl. BTW)
€ 840,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 19 juli 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,23 | € 690,00 |
*prijsindicatie
- RS-stocknr.:
- 254-8493
- Fabrikantnummer:
- AL5819W6-7
- Fabrikant:
- DiodesZetex
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
| Merk | DiodesZetex | |
| Output Current | 100mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 36V, 5V | |
| Dimming Operation | PWM | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 1.75mm | |
| Height | 1.45mm | |
| Series | AL5819 | |
| Length | 3.05mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Output Current 100mA | ||
Product Type LED Driver IC | ||
Input Voltage 36V, 5V | ||
Dimming Operation PWM | ||
Mount Type Surface | ||
Package Type SOP | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 1.75mm | ||
Height 1.45mm | ||
Series AL5819 | ||
Length 3.05mm | ||
Automotive Standard No | ||
The DiodeZetex LED driver is 36V Low Dropout Linear LED driver offering excellent temperature stability and adjustable output current handling capability. The AL5819 simplifies the design of linear and isolated or non isolated LED drivers by setting the L
High power supply rejection
Low temperature drift
Thermal fold back
Output current up to 100mA
Gerelateerde Links
- DiodesZetex AL5819W6-7 LED Driver IC 5 V 100 mA 6-Pin SOP
- DiodesZetex AL3644CH12-7 LED Driver IC 5 V SOP
- DiodesZetex LED Driver IC 5 V SOP
- DiodesZetex LED Driver IC 9 V 8-Pin SOP
- DiodesZetex AL3353S-13 LED Driver IC 9 V 8-Pin SOP
- DiodesZetex PAM2863ECR LED Driver IC, 4.5 → 40 V dc 2A 8-Pin SOP
- DiodesZetex PAM2808BLBR LED Driver IC 6 V dc 1.5 A 8-Pin SOP
- DiodesZetex PAM2863ECR LED Driver IC 4.5 V dc 2 A 8-Pin SOP