Osram IP20 LED Driver, 24V, 36 W PWM LED Driver
- RS-stocknr.:
- 241-2365
- Artikelnummer Distrelec:
- 303-72-921
- Fabrikantnummer:
- OT-FIT-36/220-240/24-PC
- Fabrikant:
- Osram
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 46,34
(excl. BTW)
€ 56,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 18 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 46,34 |
| 5 - 9 | € 44,50 |
| 10 - 24 | € 42,73 |
| 25 - 49 | € 41,02 |
| 50 + | € 38,93 |
*prijsindicatie
- RS-stocknr.:
- 241-2365
- Artikelnummer Distrelec:
- 303-72-921
- Fabrikantnummer:
- OT-FIT-36/220-240/24-PC
- Fabrikant:
- Osram
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
| Merk | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 36W | |
| Input Voltage | 220V, 240V | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Input Voltage Type | AC | |
| Terminal Type | Fixed Connection | |
| IP Rating | IP20 | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | CB, CCC, CE, EAC, ENEC, UKCA, SELV, RCM | |
| Power Dissipation | 6W | |
| Alles selecteren | ||
|---|---|---|
Merk Osram | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 36W | ||
Input Voltage 220V, 240V | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Input Voltage Type AC | ||
Terminal Type Fixed Connection | ||
IP Rating IP20 | ||
Operating Modes Constant Voltage | ||
Standards/Approvals CB, CCC, CE, EAC, ENEC, UKCA, SELV, RCM | ||
Power Dissipation 6W | ||
- Land van herkomst:
- CN
The Osram OT-FIT-36/220-240/24-PC provides versatile DALI window driver due to flexible output characteristic, easy and fast output current setting via high efficiency and high-quality dimming of 1-100 percent by amplitude dimming it is suitable for downlights, spotlights and LED panels, use in luminaires with flexible current setting, indoor SELV installations luminaires of protection classes I and II.
Supply voltage: 220-240 V
Line frequency: 0 Hz | 50 Hz | 60 Hz
Lifetime: up to 100,000 h
Type of protection: IP20
Integrated cable clamp for luminaire and independent
Installation
Through-looping
Gerelateerde Links
- Osram IP20 1 Output LED Driver 36 W PWM LED Driver
- Osram IP20 1 Output LED Driver 150 W PWM LED Driver
- Osram IP20 1 Output LED Driver 18 W Phase Cut LED Driver
- Inventronics IP20 Constant Voltage LED Driver 40 V 500mA, 700 mA PWM LED Driver
- Osram IP20 1 Output LED Driver 8 W Dimmable LED Driver
- Inventronics IP20 1 Output Constant Voltage LED Driver 40 V 100mA, 180 mA PWM LED Driver
- Inventronics IP20 1 Output Constant Voltage LED Driver 40 V 200mA, 350 mA PWM LED Driver
- Osram IP20 5 Output LED Driver 8 W, 180mA LED Driver