Analog Devices IP65 1 Output Display Driver, 30V, 20mA Analogue or PWM Step-up Converter
- RS-stocknr.:
- 761-8677
- Fabrikantnummer:
- LT3465AES6#TRMPBF
- Fabrikant:
- Analog Devices
Subtotaal (1 eenheid)*
€ 4,74
(excl. BTW)
€ 5,74
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
- Laatste verzending 90 stuk(s) vanaf 25 november 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,74 |
*prijsindicatie
- RS-stocknr.:
- 761-8677
- Fabrikantnummer:
- LT3465AES6#TRMPBF
- Fabrikant:
- Analog Devices
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
| Merk | Analog Devices | |
| Output Voltage | 30V | |
| Product Type | Display Driver | |
| Input Voltage | 16V, 2.7V | |
| Mount Type | Surface | |
| Sub Type | Step-up Converter | |
| Dimming Operation | Analogue or PWM | |
| Input Voltage Type | DC | |
| Terminal Type | Surface Mount | |
| IP Rating | IP65 | |
| Driver Current | 20mA | |
| LED Voltage | 30V | |
| Operating Modes | Step Up Mode | |
| Standards/Approvals | RoHS | |
| Number of Outputs | 1 | |
| Series | LT3465A | |
| Primary Type | LED Driver | |
| Alles selecteren | ||
|---|---|---|
Merk Analog Devices | ||
Output Voltage 30V | ||
Product Type Display Driver | ||
Input Voltage 16V, 2.7V | ||
Mount Type Surface | ||
Sub Type Step-up Converter | ||
Dimming Operation Analogue or PWM | ||
Input Voltage Type DC | ||
Terminal Type Surface Mount | ||
IP Rating IP65 | ||
Driver Current 20mA | ||
LED Voltage 30V | ||
Operating Modes Step Up Mode | ||
Standards/Approvals RoHS | ||
Number of Outputs 1 | ||
Series LT3465A | ||
Primary Type LED Driver | ||
Display Drivers, Linear Technology
Gerelateerde Links
- Analog Devices IP65 1 Output Display Driver 20mA Analogue or PWM Step-up Converter
- Analog Devices LTC3429ES6#TRMPBF Step Up 1.5A Adjustable QFN
- Analog Devices LTC3400ES6#TRMPBF Step Up DC-DC Converter TSOT-23
- Analog Devices Adjustable 5 V TSOT-23
- Analog Devices LT3467ES6#TRMPBF Adjustable 5 V TSOT-23
- Analog Devices 6-Pin 1.4 MHz Surface
- onsemi Display Driver 460 mW, 20mA PWM LED Driver
- Analog Devices 1 Voltage Controller 8-Pin 1 V TSOT-23, LTC2954CTS8-2#TRMPBF