TE Connectivity 82.1 mm Diameter LED Holder for use with Street and Area Lighting Fixture
- RS-stocknr.:
- 188-4415
- Fabrikantnummer:
- 2328118-2
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 188-4415
- Fabrikantnummer:
- 2328118-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Diameter | 82.1mm | |
| Product Type | LED Holder | |
| Number of LEDs | 1 | |
| For Use With | Street and Area Lighting Fixture | |
| Number of Legs | 3 | |
| Voltage | 480V ac | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Diameter 82.1mm | ||
Product Type LED Holder | ||
Number of LEDs 1 | ||
For Use With Street and Area Lighting Fixture | ||
Number of Legs 3 | ||
Voltage 480V ac | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
TE Connectivitys (TE) LUMAWISE Endurance N Shorting Caps provide a safe, convenient and economical method to close or open the primary circuit path across a NEMA compliant receptacle on an outdoor light. LUMAWISE Endurance N caps are used to disconnect service (Open Cap) or to provide continual power from the pole to the luminaire (Shorting Cap). A shorting cap with an integrated Metal Oxide Varistor (MOV) provides surge protection for LED luminaires that are required to be on continuously.
Provides water ingress protection reducing outdoor light fixture maintenance and extending operating life
Shorting cap with MOV protects the luminaire from transient line voltages
An alternative to light sensing control units
Distinct cap shape improves visual distinction between standard photo controls and shorting caps
High impact resistant
Applications
Roadway
Street and area lighting fixtures
Commercial lighting (parking lots, car dealerships, etc)
Gerelateerde Links
- TE Connectivity 82.1 mm Diameter LED Holder for use with Street and Area Lighting Fixture
- TE Connectivity Lighting Cover for use with LED Outdoor Roadway 76mm Width, Push-in
- TE Connectivity 76 mm Diameter Holder Cover for use with Street Lighting
- TE Connectivity for use with Street Lighting Accessories Grey
- Ledil CA12220_STRADA-A2 Street Lighting Beam
- Ledil C10949_STRADA-B2 Street Lighting Beam
- TE Connectivity Connector LUMAWISE Dimming Receptacle for Street Lighting Receptacles
- Ledil, STRADELLA Series 16-Way LED Lens Street Lighting Beam