1296.2023 Mentor GmbH Press-In 30-Way Right Angle Rigid LED Light Pipe Clear

Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

Elk (in een pakket van 5)

€ 28,89

(excl. BTW)

€ 34,96

(incl. BTW)

RS-stocknr.:
170-7647
Fabrikantnummer:
1296.2023
Fabrikant:
Mentor GmbH
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Mentor GmbH

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

14.45mm

Orientation

Right Angle

Mount Type

Press-In

Number of Ways

30

LED Included

No

Lens Colour

Clear

Number of Light Pipes

30

Light Pipe Shape

Dome

Outside Diameter

1.95mm

Standards/Approvals

UL94

Configuration Rows x Columns

3 x 2

Horizontal Light Guides, 3 Row - Round


This family of horizontal light guides, from MENTOR, consist of three rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of tri-level light guides is available in single column or multiple column arrays with up to 30 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.

Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:

Round heads

3 x rows

1 to 10 columns

PC clear UL94 light pipe

PC black UL94 screen

Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal


MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.

This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.