PLP5-500 Bivar Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- RS-stocknr.:
- 713-4753
- Fabrikantnummer:
- PLP5-500
- Fabrikant:
- Bivar
Ontvang bulkkorting
Voeg 25 meer toe om € 4,95 te besparen
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 3,37
(excl. BTW)
€ 4,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 475 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* | Bespaar |
|---|---|---|---|
| 5 - 20 | € 0,674 | € 3,37 | - |
| 25 - 120 | € 0,476 | € 2,38 | € 4,95 |
| 125 - 495 | € 0,384 | € 1,92 | € 36,25 |
| 500 - 1245 | € 0,326 | € 1,63 | € 174,00 |
| 1250 + | € 0,29 | € 1,45 | € 480,00 |
*prijsindicatie
- RS-stocknr.:
- 713-4753
- Fabrikantnummer:
- PLP5-500
- Fabrikant:
- Bivar
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
| Merk | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 20.8mm | |
| Orientation | Straight | |
| Lens Size | 5 mm | |
| Mount Type | Rear Panel | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Inside Diameter | 4mm | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Dome | |
| Outside Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Series | PLP5 | |
| Configuration Rows x Columns | 1 x 1 | |
| Alles selecteren | ||
|---|---|---|
Merk Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 20.8mm | ||
Orientation Straight | ||
Lens Size 5 mm | ||
Mount Type Rear Panel | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Inside Diameter 4mm | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Dome | ||
Outside Diameter 5mm | ||
Standards/Approvals RoHS | ||
Series PLP5 | ||
Configuration Rows x Columns 1 x 1 | ||
- Land van herkomst:
- CN
Bivar PLP5 Series LED Light Pipes
Rigid light pipes for rear panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Gerelateerde Links
- PLP5-125 Bivar Rear Panel 1-Way Straight Rigid LED Light Pipe Clear 5 mm
- PLP5-750 Bivar Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP5-1500 Bivar Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP5-250 Bivar Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP5-1000 Bivar Rear Panel 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP5-2-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP5-625 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP5-1250 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm