RLP4-200-650 Bivar PCB 4-Way Right Angle Rigid LED Light Pipe Clear
- RS-stocknr.:
- 752-9189
- Fabrikantnummer:
- RLP4-200-650
- Fabrikant:
- Bivar
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 752-9189
- Fabrikantnummer:
- RLP4-200-650
- Fabrikant:
- Bivar
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
| Merk | Bivar | |
| Mount Type | PCB | |
| Number of Ways | 4 | |
| Orientation | Right Angle | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Lens Colour | Clear | |
| LED Included | No | |
| Configuration (Rows x Columns) | 1 x 4 | |
| Length | 20 mm | |
| Light Pipe Shape | Round | |
| Outside Diameter | 2.8 mm | |
| Series | RPL4 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Bivar | ||
Mount Type PCB | ||
Number of Ways 4 | ||
Orientation Right Angle | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Lens Colour Clear | ||
LED Included No | ||
Configuration (Rows x Columns) 1 x 4 | ||
Length 20 mm | ||
Light Pipe Shape Round | ||
Outside Diameter 2.8 mm | ||
Series RPL4 | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- GB
Bivar RLP4 Series Right Angle LED Light Pipes
These RLP4 series right angle, quadruple station light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. RLP4 series light pipes are ideal for redirecting the light output from 4 LEDs to another location, as well as isolating the PCB from potential contact and thus from accidental ESD damage.
Snap-in PCB mounting, recommended PCB thickness: 0.062"
ESD protection
Light pipe housing
Uniform diffused light output
2.8mm diameter output lens
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Note
Elevation of the centre of output lens above the PCB: RLP4-200 = 5mm, RLP4-400 = 10mm and RLP4-600 = 15mm.
Gerelateerde Links
- RLP4-200-500 Bivar PCB 4-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RLP1-600-650 Bivar PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RLP1-400-650 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- VLPR-24-650-2 Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- RLP1-200-800 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear 2.8 mm
- RLP1-200-500 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear 2.8 mm
- Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear
- Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm