LCS132CTP VCC PCB LED Light Pipe Clear
- RS-stocknr.:
- 891-0264
- Fabrikantnummer:
- LCS132CTP
- Fabrikant:
- VCC
Subtotaal (1 verpakking van 1000 eenheden)*
€ 1.869,52
(excl. BTW)
€ 2.262,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 1.869,52 | € 1,87 |
*prijsindicatie
- RS-stocknr.:
- 891-0264
- Fabrikantnummer:
- LCS132CTP
- Fabrikant:
- VCC
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
| Merk | VCC | |
| Product Type | LED Light Pipe | |
| Length | 33.53mm | |
| Mount Type | PCB | |
| Lens Colour | Clear | |
| Inside Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Series | LCS | |
| Alles selecteren | ||
|---|---|---|
Merk VCC | ||
Product Type LED Light Pipe | ||
Length 33.53mm | ||
Mount Type PCB | ||
Lens Colour Clear | ||
Inside Diameter 5mm | ||
Standards/Approvals RoHS | ||
Series LCS | ||
- Land van herkomst:
- US
LCS Series Panel Mount Moisture Sealed Lightpipes
VCC LCS series unique dome design panel mount light pipes feature a 5 mm diameter pipe that allows light to transmit from a surface mount or through hole LED to the front display panel. The LCS series transmits light from the source to the lens, dispensing light up to 180°.
Transparent acrylic lens
Integral moisture seal
7.92 mm mounting hole
Can accommodate any size SMT or through hole LEDs
LED Light Pipes - VCC
Note
Supplied with screw-on retaining ring.
Gerelateerde Links
- LPC_040_CTP VCC Through Hole Straight Rigid LED Light Pipe Clear, Clear LED Included included
- LCS_052_CTP VCC Panel Mount Straight Rigid LED Light Pipe Clear, Clear LED Included included
- LCS_032_CTP VCC Panel Mount Straight Rigid LED Light Pipe Clear 0.344 in LED Included included
- LPC_020_CTP VCC Through Hole Straight Rigid LED Light Pipe Clear 0.19 in LED Included included
- LMC_040_CTP VCC Surface Straight Rigid LED Light Pipe Clear LED Included included
- LFC075CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 5 mm
- LFC063CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 5 mm LED Included included
- LFC037CTP VCC Panel Mount 1-Way Straight Rigid LED Light Pipe Clear 5 mm LED Included included