PLP1-10MM-F Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- RS-stocknr.:
- 916-8773
- Fabrikantnummer:
- PLP1-10MM-F
- Fabrikant:
- Bivar
Subtotaal (1 verpakking van 25 eenheden)*
€ 14,05
(excl. BTW)
€ 17,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1.425 stuk(s) vanaf 16 november 2026
- Plus verzending 500 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 + | € 0,562 | € 14,05 |
*prijsindicatie
- RS-stocknr.:
- 916-8773
- Fabrikantnummer:
- PLP1-10MM-F
- Fabrikant:
- Bivar
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
| Merk | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 10mm | |
| Orientation | Straight | |
| Lens Size | 3 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Inside Diameter | 3mm | |
| Light Pipe Shape | Flat | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 3.8mm | |
| Standards/Approvals | RoHS | |
| Series | PLP1 | |
| Configuration Rows x Columns | 1 x 1 | |
| Alles selecteren | ||
|---|---|---|
Merk Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 10mm | ||
Orientation Straight | ||
Lens Size 3 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Inside Diameter 3mm | ||
Light Pipe Shape Flat | ||
Number of Light Pipes 1 | ||
Outside Diameter 3.8mm | ||
Standards/Approvals RoHS | ||
Series PLP1 | ||
Configuration Rows x Columns 1 x 1 | ||
- Land van herkomst:
- CN
Bivar PLP1-XXX-F Series LED Light Pipes
The PLP1-xxx-F series from Bivar are a family of vertical press-fit LED light pipes. They are rear mounted into the front panel and sit in close proximity to the LED mounted on the PCB.
These rigid light pipes are made using a clear polycarbonate with a 94V-0 rating. They also protect sensitive components from ESD.
Rigid panel mount (rear) light pipes
94V-0 compliant clear polycarbonate construction
Viewing angle of 120°
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Gerelateerde Links
- PLP1-250-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-375-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-350-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-4MM-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-500-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-125-F Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-750-F Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP1-8MM-F Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm