Marl White LED Strip, 5000K Colour Temp
- RS-stocknr.:
- 733-6387P
- Fabrikantnummer:
- CL-L340-C41N-C
- Fabrikant:
- Marl
Bulkkorting beschikbaar
Subtotaal 2 eenheden (geleverd in een doos)*
€ 139,62
(excl. BTW)
€ 168,94
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk
Aantal stuks | Per stuk |
|---|---|
| 2 - 4 | € 69,81 |
| 5 + | € 68,43 |
*prijsindicatie
- RS-stocknr.:
- 733-6387P
- Fabrikantnummer:
- CL-L340-C41N-C
- Fabrikant:
- Marl
Datasheets
Wetgeving en compliance
Productomschrijving
- Land van herkomst:
- CN
Citizen CL-L340 Series 41W LED Modules - Wired
High efficacy white LED modules from Citizen, pre-wired with 150mm flying leads by Marl International. Very high power, these LED modules are ideal for large luminous fixtures. Applications include: Down lights, Flood Lights, High-Bay Lights, Canopy Lights and Street Lights.
41W high power white LED modules
150mm flying leads
Narrow colour range with 3SDCM
Viewing angle: 120°
Forward current: 900mA
150mm flying leads
Narrow colour range with 3SDCM
Viewing angle: 120°
Forward current: 900mA
Marl LED Modules
MARL International design and manufacture high brightness, high efficacy White LED modules based on leading edge Citizen ceramic LED devices. The modules are supplied pre-wired in various power levels and in different form factors to suit all general and task lighting needs. The use of laminate PCB substrate facilitates easy mounting and heat management.
Gerelateerde Links
- Intelligent LED Solutions White LED Strip Light, 5000K Colour Temp
- Intelligent LED Solutions White LED Strip, 4000K Colour Temp
- RS PRO 24V White LED Strip 2.5m Length
- RS PRO 24V White LED Strip 2.5m Length
- RS PRO 24V White LED Strip 5m Length
- RS PRO 24V White LED Strip 5m Length
- RS PRO 24V White LED Strip 2.5m Length
- Intelligent LED Solutions White LED Strip Light, 5700K Colour Temp
