Polymer Optics 282 LED Prototyping Board for Cree XP-C, XP-E & XP-G Series LEDs, SSC Z5 Series LEDs
- RS-stocknr.:
- 171-1558
- Fabrikantnummer:
- 282
- Fabrikant:
- Polymer Optics
Subtotaal (1 zak van 100 eenheden)*
€ 555,90
(excl. BTW)
€ 672,60
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 100 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 100 + | € 5,559 | € 555,90 |
*prijsindicatie
- RS-stocknr.:
- 171-1558
- Fabrikantnummer:
- 282
- Fabrikant:
- Polymer Optics
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
| Merk | Polymer Optics | |
| Product Type | LED Prototyping Board | |
| Number of Cells | 7 | |
| For Use With | Cree XP-C, XP-E & XP-G Series LEDs, SSC Z5 Series LEDs | |
| Board Diameter | 40mm | |
| Board Thickness | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 40mm | |
| Alles selecteren | ||
|---|---|---|
Merk Polymer Optics | ||
Product Type LED Prototyping Board | ||
Number of Cells 7 | ||
For Use With Cree XP-C, XP-E & XP-G Series LEDs, SSC Z5 Series LEDs | ||
Board Diameter 40mm | ||
Board Thickness 1.6mm | ||
Standards/Approvals RoHS | ||
Length 40mm | ||
- Land van herkomst:
- GB
MCPCB Hex. Bare Boards
Part of the Polymer Optics Modular LED Optics® range, these Metal Core Printed Circuit Boards (MCPCBs) mate with hexagonal cluster optics and can be used for customer prototyping and luminaire production using emitter LED devices.
Gerelateerde Links
- Polymer Optics 282 LED Prototyping Board for Cree XP-C SSC Z5 Series LEDs
- Polymer Optics LED Prototyping Board for Compatible With All POL Low Profile Series 7 Cell Cluster
- Polymer Optics 281 LED Prototyping Board for Compatible With All POL Low Profile Series 7 Cell Cluster
- 213, LED Prototyping Board
- LED Prototyping Boards
- Cree LED 3 V White, White LED 3.45 mm XP platform Surface XLamp XP-G2 XPGBWT-BE-0000-00LE5
- Cree LED Red LED 3535 SMD, XLamp XP-C XPCRED-L1-0000-00501
- Cree LED White LED 3535 SMD, XLamp XP-E2 XPEBWT-L1-0000-00EE1